• Featured Enablers:
o EAR00323
o LBEE0ZZ1WE-USD-M2
o MCIMX6UL-EVKB
o 8MMINILPD4-EVKB
o 8MNANOLPD4-EVK
o MCIMX6ULL-EVK
o EAK00329
o EAK00347
o MCIMX8M-EVKB
o EAK00360
| Compliant with Exemption | |
| 5A002a. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 17dBm(Typ) | |
| -20 | |
| 70 | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) |
| Package Width | 7.2 |
| Package Length | 10 |
| PCB changed | 106 |
| 106 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
