Powertip TechnologyHMA480272T016-ZHCTFT Modules
STM32H750 4.3in TFT 480x272Pixels 24-bit Parallel/RGB 800cd/m2 LCD Backlight -20°C to 70°C
Nowadays, the challenge of embedded system design need more flexibility and reliability to meet customer’s various requirements. Therefore, to separate design stage will be the best way to reduce the product developing / marketing time. For this reason, Powertip provides ARM MPU and MCU based main board to meet customer’s embedded application and to reduce the development time. Based on Powertip’s embedded platform, customer can focus on their higher-level software application development and integration. If customer need any change or customization, Powertip also provides hardware and software customization service.
APPLICATIONS:
Industrial Controls
- Controllers and Instrumentation
Building Automation
- Smart Home Controls
KIOSK
- POS
- Vending Machine
Others
- Medical
- Sports Equipment
| Industrial Controls | Smart Home Controls | ||
| POS | Sports Equipment | Medical | Vending Machines |
MPU Features:
Our ARM MPU products integrated with System on Module (SoM) and TFT-LCD display module to implement Human Machine Interfaces (HMI) applications. With several peripheral interface (I2C, UART, SPI, USB2.0, PWM, I2S, etc.), and hardware video decoding capability on our embedded system board to different interface display modules as RGB, LVDS and MIPI-DSI. Currently we support Linux and Android as operating system for customers’ requirement. We offer Board Support Packages (BSP) as free download for our customers to build their own root file system. It will help to accelerate the development on the embedded system conveniently for HMI solutions. Our customers could develop applications by using Qt library or variety of Python libraries for embedded system. Mostly, the comprehensive applications are used for HMI which included IoT, industrial control and vending machines, etc.
MPU Benefits:
Based on Powertip’s embedded platform, customers can focus on their higher-level software application development and integration. If customer need any change or customization, Powertip also provides hardware and software customization services.
(SoM TYPE-1 Carrier Board - Top Side)
(SoM TYPE-1 Carrier Board - Bottom Side)
MCU Features:
The design of Powertip MCU Mini Board is very flexible to developers and users. Including customizable I/O ports such as CAN bus, Ethernet port or SD card slot. Users can download GUI development software “TouchGFX” from STMicroelectronics website if needed. The abundant graphic design combined with Powertip TFT-LCD display brings intuitive application under different scenarios.
MCU Benefits:
Powertip MCU Mini Board is light and handy, which comes with powerful STM32H7 series MCU. With built-in graphic accelerator and JPEG codec function makes image display more smoothly and reduce the loading of CPU. Adding 32MB flash memory increases the flexibility of external memory.
Related Products
HIA800480T033IHC07 HIA800480T030-ZHC
HIA800480T013IHC09 HIA128800T004ZZC06
HMA320240T028-ZHC HMA480272T016-ZHC
HMA800480T033IHC07 HMA800480T030-ZHC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally Black|Normally White | |
| 4.3 | |
| 480x272 | |
| 800:1 | |
| 800 | |
| LCD | |
| 160/160 | |
| No | |
| 95.04x53.856 | |
| 113.2x73.2x13.5 | |
| 38 | |
| 24-bit Parallel|RGB | |
| 2.55 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 13.5(Max) |
| Package Width | 73.2 |
| Package Length | 113.2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

