TFT Modules
HIA800480T013IHC09
i.MX8M 7in TFT WVGA 800x480Pixels MIPI DSI/RGB 850cd/m2 LCD Backlight -20°C to 70°C
Powertip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
Unknown
PPAP
Unknown
Display Mode
Normally White-Transmissive
Display Size (in)
7
Pixel Format (Pixels)
800x480
Resolution Standard
WVGA
Aspect Ratio
5:3
Typical Contrast Ratio
600:1
Typical Brightness (cd/m2)
850
Backlight
LCD
Viewing Angle (°)
120/120
Touchscreen
Yes
Active Area (mm)
154.08x85.92
Outline Dimensions (mm)
118.1x87x25
Typical Response Time (ms)
25
Interface Type
MIPI DSI|RGB
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel
Package Height
5.29
Package Width
110.56
Package Length
186.8
Order Quantity

