Arrow Electronic Components Online
HIA800480T033IHC07|POWERTIP|simage
HIA800480T033IHC07|POWERTIP|limage
TFT Modules

HIA800480T033IHC07

i.MX8M 5in TFT WVGA 800x480Pixels MIPI DSI/RGB 850cd/m2 LCD Backlight -20°C to 70°C

Powertip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Normally White-Transmissive
  • Display Size (in)
    5
  • Pixel Format (Pixels)
    800x480
  • Resolution Standard
    WVGA
  • Aspect Ratio
    5:3
  • Typical Contrast Ratio
    600:1
  • Typical Brightness (cd/m2)
    850
  • Backlight
    LCD
  • Viewing Angle (°)
    120/120
  • Touchscreen
    Yes
  • Active Area (mm)
    108x64.8
  • Outline Dimensions (mm)
    118.5x87.5x25
  • Typical Response Time (ms)
    30
  • Interface Type
    MIPI DSI|RGB
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    4.99
  • Package Width
    90.5
  • Package Length
    131
Order Quantity

Documentation and Resources

Datasheets
Design resources