Silicon LabsEFR32BG22C224F512IM32-C | BG22 SoCBluetooth
Wireless Bluetooth System on Chip Automotive AEC-Q100
The EFR32BG22 (BG22) Wireless Gecko family of Bluetooth 5.2 SoC devices deliver the right combination of security features, processing power, wireless performance and software to meet the market demand for high-volume, battery-powered IoT products. Based on Silicon Labs’ secure, ultra-low-power Wireless Gecko Series 2 platform, BG22 SoCs provide developers with a versatile, scalable connectivity solution supporting the new Bluetooth 5.2 specification, Bluetooth mesh 1.0, angle-of-arrival (AoA).
Features
Radio
- • Bluetooth 5.2
- • +6 dBm TX
- • -106.7 dBm RX (125Kbps)
- • AoA & AoD
Ultra-Low Power
- • 3.5 mA TX (radio)
- • 2.6 mA RX (radio)
- • 1.4 µA EM2 with 32 kB RAM
- • 0.5 µA w/ RTC in EM4
World Class Software
- • Bluetooth 5.2
- • Bluetooth mesh LPN
- • Direction Finding
- • Apple HomeKit
Compact Size
- • 5x5 QFN40 (26 GPIO)
- • 4x4 QFN32 (18 GPIO)
- • 4x4 TQFN32 (18 GPIO)
ARM Cortex-M33 with TrustZone
- • 76.8 MHz
- • FPU and DSP
- • 352/512 kB of flash
- • 32kB RAM
Peripherals Fit for Purpose
- • 2x USART, 2x I2C, 2x PDM and GPIO
- • 12-bit ADC (16 channels)
- • Built-in temperature sensor with +/- 1.5 oC
- • 32 kHz, 500ppm PLFRCO eliminates crystal
Security
- • AES128/256,SHA-1, SHA-2 (256-bit)
- • ECC (up to 256-bit), ECDSA and ECDH
- • True Random Number Generator (TRNG)
- • Secure boot with RTSL
- • Secure debug with lock/unlock
Applications
- • Asset tags and beacons
- • Consumer electronics remote controls
- • Portable medical
- • Bluetooth mesh low-power nodes
- • Sports, fitness, and wellness devices
- • Connected homes
- • Building automation and security
Related Parts
| Product Type | Part Number |
| SoC | EFR32BG22C224F512GN32-C |
| SoC | EFR32BG22C224F512IM40-C |
| SoC | EFR32BG22C224F512IM32-C |
| Development tool | SLTB010A |
| Development tool | SLWSTK6021A |
| Radio board | SLWRB4182A |
| Radio board | SLWRB4183A |
Watch this Video to Learn More about BG22
| Compliant | |
| 5A992c. | |
| Active | |
| 8525.60.10.50 | |
| Automotive | Yes |
| PPAP | No |
| Module | |
| Bluetooth v5.x (BLE) | |
| 2 | |
| 2400(Typ) | |
| -106.7 | |
| GPIO/I2C/I2S/UART | |
| 1.71 | |
| 3 | |
| 3.8 | |
| 16u(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

