Arrow Electronic Components Online
EFR32BG22C224F512IM40C|SLCNLABS|simage
EFR32BG22C224F512IM40C|SLCNLABS|limage
Bluetooth

EFR32BG22C224F512IM40-C | BG22 SoC

Wireless Bluetooth System on Chip Automotive AEC-Q100

Silicon Labs
Datasheets 

The EFR32BG22 (BG22) Wireless Gecko family of Bluetooth 5.2 SoC devices deliver the right combination of security features, processing power, wireless performance and software to meet the market demand for high-volume, battery-powered IoT products. Based on Silicon Labs’ secure, ultra-low-power Wireless Gecko Series 2 platform, BG22 SoCs provide developers with a versatile, scalable connectivity solution supporting the new Bluetooth 5.2 specification, Bluetooth mesh 1.0, angle-of-arrival (AoA).

Features

Radio

  • • Bluetooth 5.2
  • • +6 dBm TX
  • • -106.7 dBm RX (125Kbps)
  • • AoA & AoD

Ultra-Low Power

  • • 3.5 mA TX (radio)
  • • 2.6 mA RX (radio)
  • • 1.4 µA EM2 with 32 kB RAM
  • • 0.5 µA w/ RTC in EM4

World Class Software

  • • Bluetooth 5.2
  • • Bluetooth mesh LPN
  • • Direction Finding
  • • Apple HomeKit

Compact Size

  • • 5x5 QFN40 (26 GPIO)
  • • 4x4 QFN32 (18 GPIO)
  • • 4x4 TQFN32 (18 GPIO)

ARM Cortex-M33 with TrustZone

  • • 76.8 MHz
  • • FPU and DSP
  • • 352/512 kB of flash
  • • 32kB RAM

Peripherals Fit for Purpose

  • • 2x USART, 2x I2C, 2x PDM and GPIO
  • • 12-bit ADC (16 channels)
  • • Built-in temperature sensor with +/- 1.5 oC
  • • 32 kHz, 500ppm PLFRCO eliminates crystal

Security

  • • AES128/256,SHA-1, SHA-2 (256-bit)
  • • ECC (up to 256-bit), ECDSA and ECDH
  • • True Random Number Generator (TRNG)
  • • Secure boot with RTSL
  • • Secure debug with lock/unlock

Applications

  • • Asset tags and beacons
  • • Consumer electronics remote controls
  • • Portable medical
  • • Bluetooth mesh low-power nodes
  • • Sports, fitness, and wellness devices
  • • Connected homes
  • • Building automation and security

Related Parts

 Product Type   Part Number 
 SoC    EFR32BG22C224F512GN32-C 
 SoC    EFR32BG22C224F512IM40-C 
 SoC   EFR32BG22C224F512IM32-C 
 Development tool  SLTB010A
 Development tool   SLWSTK6021A 
 Radio board  SLWRB4182A 
 Radio board   SLWRB4183A 

Watch this Video to Learn More about BG22

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8525.60.10.50
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.x (BLE)
  • Maximum Data Rate (Mbps)
    2
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Typical Sensitivity (dBm)
    -106.7
  • Interface Type
    GPIO/I2C/I2S/UART
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Maximum Standby Current (A)
    16u(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources