Arrow Electronic Components Online
SLTB010A|SLCNLABS|simage
SLTB010A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

SLTB010A | BG22 Thunderboard

EFR32BG22 Bluetooth Starter Kit

Silicon Labs
Datasheets 

The BG22 Thunderboard is a low cost, small form factor development, and evaluation platform for the EFR32BG22 Wireless Gecko System-on-Chip. An ideal platform for developing energy-friendly connected IoT devices, the BG22 Thunderboard ships with a ready to use Bluetooth demo that works with a cloud-connected smartphone app, showcasing an easy collection of environmental and motion sensor data. A built-in SEGGER J-Link debugger ensures easy debugging through the USB Micro-B connector.



Kit Features

  • • 2.4 GHz ceramic chip antenna
  • • Power control of on-board peripherals for ultra low power operation
  • • Relative humidity and temperature sensor
  • • UV index and ambient light sensor
  • • Hall effect sensor
  • • 6-axis inertial sensor
  • • PDM stereo microphones
  • • 8-Mbit flash for OTA programming and data logging
  • • User LED and push button
  • • 20-pin 2.54 mm breakout pads
  • • SEGGER J-Link on-board debugger
  • • Virtual COM port
  • • Mini Simplicity connector for AEM and packet trace using external Silicon Labs debugger
  • • USB or coin cell battery powered.


Applications

  • • Asset tags and beacons
  • • Consumer electronics remote controls
  • • Portable medical
  • • Bluetooth mesh low-power nodes
  • • Sports, fitness, and wellness devices
  • • Connected homes
  • • Building automation and security


Related Parts

 Product Type   Part Number 
 SoC    EFR32BG22C224F512GN32-C 
 SoC    EFR32BG22C224F512IM40-C 
 SoC   EFR32BG22C224F512IM32-C 
 Development tool  SLTB010A
 Development tool   SLWSTK6021A 
 Radio board  SLWRB4182A 
 Radio board   SLWRB4183A 


Watch this Video to Learn More about the BG22 Thunderboard


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    EFR32BG22
  • Supported Device Technology
    Bluetooth
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
Order Quantity

Documentation and Resources

Datasheets
Design resources