Diodes IncorporatedAP64352SP-13DC to DC Converter and Switching Regulator Chip

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 3.5A 8-Pin SO EP T/R

Diodes Incorporated’s AP64xxx/Q Synchronous Buck Converters

Diodes Incorporated’s AP64xxx/Q Synchronous Buck Converters provide wide output voltage ranges, and high power efficiency for a variety of home, and automotive applications. Parts in the AP64xxx/Q family feature specially designed gate drivers/bootstraps that allow for operation in LDO mode. This mode enables near 100% duty cycle. In addition, they are designed for Best-in-Class EMI Performance.

Applications

•  12V and 24V Industrial Distributed Power Bus
•  White Goods and Small Home Appliances
•  Home Audio & Network Systems
•  Cordless Power Tools
•  Automotive Infotainment Power Supply
•  Automotive Forward Lighting POS

Features and Benefits

•  VIN 3.8V to 40V
•  Synchronous Rectified Output
•  Wide Output Voltage Range: 0.8V to near 100% of VIN (LDO Mode)
•  Low (22μA) Quiescent Current (IQ) and 1μA Shutdown Current
•  Designed for Best-in-Class EMI Performance
•  Programmable and Synchronizable fSW (AP64350/AP64352/AP64500/AP64350Q/AP64352Q)
•  Programmable Soft-Start Time (AP64351/AP64501/AP64351Q/AP64352Q)
•  Totally Lead-Free & Fully RoHS Compliant
•  Halogen and Antimony Free. “Green” Devices
•  Automotive-Compliant (For Select Parts)
•  See Individual Product Pages for specific Features and Benefits for each part in the family

Application Photos

Home Audio System
Home Audio System
Cordless Power Tool
Cordless Power Tool
Car Exterior Front Lighting
Car Exterior Front Lighting
Car Infotainment System
Car Infotainment System
Car Power Supply
Car Power Supply
Home Appliances
Home Appliances

View all orderable part numbers.

Related Articles

1. Transient Voltage Suppression in Automotive
2. Protecting Vehicle Electronics from Reverse-Battery Connection
3. Integrated Solutions to USB Type-C Port Implementation Challenges
4. Great Things Come in Small (Outline) Packages
5. Minimizing EMI in Switched-mode PSUs

Related Products

AP64350SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 3.5A 8-Pin SO EP T/R

AP64500SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 5A 8-Pin SO EP T/R

AP64352SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 3.5A 8-Pin SO EP T/R

AP64501SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 5A 8-Pin SO EP T/R

AP64351SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 3.5A 8-Pin SO EP T/R

AP64351QSP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 40V 3.5A Automotive T/R

AP64351QSP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 40V 3.5A Automotive T/R

AP64352QSP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 40V 3.5A Automotive T/R

Import TariffMay apply to this part

3,540 parts: Ships tomorrow

    Total$1.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3540
      Country Of origin:
      China
         
      • Price: $1.0866
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,540 parts
      • Price: $1.0866

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.