Vishay Solid State Relays - SSRs
| Part No. | Price | Stock | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VORA1010M4T
Relay SSR 50mA 1.6V DC-IN 0.1A 100V AC/DC-OUT 4-Pin SOP Automotive AEC-Q102
|
$0.96
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 100 | 0.1 | AC|DC | 3750(RMS) | 1 Form A | 4 | SOP | SO | Yes | AEC-Q102 | Yes | Unknown | EAR99 | ||||||||||||||
LH1520AB
Relay SSR 50mA 1.6V DC-IN 0.14A 350V AC/DC-OUT 8-Pin PDIP Tube
|
From $2.662 to $3.012
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 350 | 0.14 | MOSFET | AC|DC | 5300(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
LH1529AAC
Solid State Relay 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
Vishay | Solid State Relays - SSRs | DC | 1.45 | 50 | 350 | 0.12 | MOSFET | AC|DC | 5300(RMS) | 1 | 3 | 3 | 1 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | ||||||||
LH1525AT
Relay SSR 50mA 1.6V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
|
From $2.064 to $2.153
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 400 | 0.25 | MOSFET | AC|DC | 5300(RMS) | 1 | 1.5 | 1 Form A | Tube | 6 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
LH1501BT
Solid State Relay 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP Tube
|
|
Vishay | Solid State Relays - SSRs | DC | 1.45 | 50 | 350 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 Form B | Tube | 6 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | ||||||||||
LH1512BB
Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP Tube
|
From $3.268 to $3.541
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.45 | 50 | 200 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 3 | 3 | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
LH1502BAC
Solid State Relay 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
$3.04
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.45 | 50 | 350 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1000 | 6 | 3 | 1 Form A/B|1 Form C | Tube | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
LH1501BAB
Solid State Relay 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
From $2.651 to $3.00
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.45 | 50 | 350 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 Form B | Tube | 6 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
VOR2121B8T
Relay SSR 50mA 1.6V DC-IN 0.2A 250V AC-OUT 8-Pin SMD T/R
|
From $2.508 to $2.838
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 250 | 0.2 | AC | 5300(RMS) | 0.5 | 0.5 | 0.2 | 1 Form A | Tape and Reel | 8 | SMD | No | No | No | No | EAR99 | |||||||||||
LH1526AACTR
Relay SSR 50mA 1.6V DC-IN 0.125A 400V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 400 | 0.125 | MOSFET | AC|DC | 5300(RMS) | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LH1540AT
Relay SSR 50mA 1.6V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
|
From $1.1141 to $1.1176
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 350 | 0.12 | MOSFET | AC|DC | 5300(RMS) | 1 | 2 | 2 | 1 Form A | Tube | 6 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
LH1546AEFTR
Relay SSR 50mA 1.6V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
|
From $0.9878 to $1.0043
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 350 | 0.12 | MOSFET | DC|AC | 3750(RMS) | 1 Form A | Tape and Reel | 4 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
VOR2142B8T
Relay SSR 50mA 1.6V DC-IN 0.14A 400V AC/DC-OUT 8-Pin DIP SMD T/R
|
From $2.765 to $2.786
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 400 | 0.14 | MOSFET | AC|DC | 5300(RMS) | 0.5 | 0.5 | 0.2 | 2 Form A | Tape and Reel | 8 | DIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||
LH1520AACTR
Relay SSR 50mA 1.6V DC-IN 0.14A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
From $2.936 to $3.323
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 350 | 0.14 | MOSFET | AC|DC | 5300(RMS) | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
LH1518AABTR
Relay SSR 50mA 1.6V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
|
$1.536
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 250 | 0.3 | MOSFET | AC|DC | 5300(RMS) | 3 | 3 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||
LH1522AAC
Relay SSR 50mA 1.6V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD Tube
|
$2.793
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 200 | 0.2 | MOSFET | AC|DC | 5300(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | ||||||||||
LH1518AAB
Relay SSR 50mA 1.6V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
From $1.633 to $1.754
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 250 | 0.3 | MOSFET | AC|DC | 5300(RMS) | 3 | 3 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | |||||||||
VORA1150-X017T
Relay SSR 50mA 1.6V DC-IN 0.05A 1500V AC/DC-OUT
|
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 1500 | 0.05 | AC|DC | 5300(RMS) | 1 Form A | ||||||||||||||||||||||
LH1505AACTR
Relay SSR 50mA 1.6V DC-IN 0.13A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
|
From $3.144 to $3.558
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 250 | 0.13 | MOSFET | AC|DC | 5300(RMS) | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | ||||||||||
LH1500AABTR
Relay SSR 50mA 1.6V DC-IN 0.25A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
From $1.2202 to $1.2576
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.6 | 50 | 350 | 0.25 | MOSFET | AC|DC | 5300(RMS) | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LH1512BACTR
Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD T/R
|
From $3.188 to $3.349
Per Unit
|
Vishay | Solid State Relays - SSRs | DC | 1.45 | 50 | 200 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 3 | 3 | 1 Form A|1 Form B | Tape and Reel | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 |