Solid State Relays - SSRs
LH1520AACTR
Relay SSR 50mA 1.6V DC-IN 0.14A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.4(Typ)
Maximum Input Voltage (V)
1.6
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
350
Maximum Output Current (A)
0.14
Output Device
MOSFET
Output Type
DC|AC
I/O Isolation Voltage (V)
5300(RMS)
Circuit Arrangement
2 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.81(Max)
Package Width
6.81(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

