VishayVORA1010M4TSolid State Relays - SSRs
Relay SSR 50mA 1.6V DC-IN 0.1A 100V AC/DC-OUT 4-Pin SOP Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC | |
| 1.37(Typ) | |
| 1.6 | |
| 50 | |
| 100 | |
| 0.1 | |
| DC|AC | |
| 3750(RMS) | |
| 1 Form A | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.12 |
| Package Width | 4.57 |
| Package Length | 4.92(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

