VishayVOR2142B8TSolid State Relays - SSRs
Relay SSR 50mA 1.6V DC-IN 0.14A 400V AC/DC-OUT 8-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.4(Typ) | |
| 1.6 | |
| 50 | |
| 400 | |
| 0.14 | |
| MOSFET | |
| AC|DC | |
| 5300(RMS) | |
| 0.5 | |
| 1 | |
| 550 | |
| 0.5 | |
| 0.2 | |
| 2 Form A | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.55 |
| Package Width | 6.65 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

