CHEMI-CON Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESMH451VNN561MA63T
Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2.98A 2000h 85°C
|
Stock
200
$5.862
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 560uF | 450VDC | 20% | 0.444 | Low | High CV|High Ripple Current|Large Can | 2.98 | 3000@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 35 X 63 | 63 | 35 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
KHC250E226M55R0T00
MULTILAYER CERAMIC CHIP CAPACITORS
|
Stock
800
From $2.519 to $2.733
Per Unit
|
CHEMI-CON | Capacitor Ceramic Multilayer | Non Polar | Tape | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
EMVY800ADA471MMN0S
Cap Aluminum Lytic 470uF 80V 20% (18 X 21.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
750
$1.161
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 80VDC | 20% | 0.95 | 376@2Min | Cylindrical | 0.1 | 5000 | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
|
Top Searched
EKYB101ELL331ML25S
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105°C Bulk
|
Stock
500
$0.7527
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 100VDC | 20% | Low | 2.25 | 330@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZE350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2.15A 4000h 105°C Bulk
|
Stock
1,000
$0.2185
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 560uF | 35VDC | 20% | Low | Low Impedance | 2.15 | 196@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||
EMZA500ARA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
3,600
From $0.1464 to $0.1666
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 50VDC | 20% | Low | 0.195 | 23.5@2Min | Cylindrical | 0.1 | 2000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
| EKMH451VND471MB40U Cap Aluminum Lytic 470uF 450V 20% (40 X 40mm) Snap-In 0.529 Ohm 1.78A 2000h 105°C |
Stock
18
$5.683
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 450VDC | 20% | 0.529 | Low | 1.78 | 3000@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 40 X 40 | 40 | 40 | Polar | No | No | No | No | No | |||||||||||||||||||||
ELXV250ETD102MK25S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.7A 5000h 105°C Automotive Ammo
|
Stock
500
$0.6202
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 25VDC | 20% | Low | 1.7 | 250@2Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKZN101ELL560MJC5S
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105°C Bulk
|
Stock
1,000
From $0.2326 to $0.2704
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 56uF | 100VDC | 20% | Low | 0.86 | 56@2Min | Aluminum Cylindrical Can | 0.08 | 9000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZE630ELL391MK25S
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1.9A 5000h 105°C Bulk
|
From $0.3283 to $0.3945
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 390uF | 63VDC | 20% | Low | Low Impedance | 1.9 | 245.7@2Min | Aluminum Cylindrical Can | 0.09 | 5000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EMZL350ARA331MHA0G
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
3,000
From $0.2117 to $0.2642
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 35VDC | 20% | Low | 0.85 | 115.5@2Min | Cylindrical | 0.12 | 5000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKMQ401ETC3R3MHB5D
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 5mm 0.034A 1000h 105°C
|
Stock
4,500
$0.1333
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 3.3uF | 400VDC | 20% | 0.034 | 152.8@1Min | Aluminum Cylindrical Can | 0.24 | 1000 | Radial | 2 | 5 | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EMHJ250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.12 Ohm 0.55A 2000h 125°C T/R Automotive AEC-Q200
|
Stock
548
From $0.5841 to $0.6437
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 25VDC | 20% | 0.12 | Standard | High Heat Resistance|Non Solvent Resistant | 0.55 | 82.5@2Min | Cylindrical | 0.18 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ELXZ500ELL680MF15D
Cap Aluminum Lytic 68uF 50V 20% (6.3 X 15mm) Radial 2.5mm 0.36A 2000h 105°C Bulk Automotive AEC-Q200
|
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 68uF | 50VDC | 20% | Low | Solvent Resistant|Very Low Impedance | 0.36 | 34@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 2.5 | 6.3 X 15 | 15 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EMLA250ARA101MHA0G
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.6A 3000h 105°C T/R
|
Stock
2,000
From $0.2278 to $0.2634
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 25VDC | 20% | Low | 0.6 | 25@2Min | Cylindrical | 0.16 | 3000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKZE101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.75A 5000h 105°C Bulk
|
Stock
5
$0.4953
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 100VDC | 20% | Low | Low Impedance | 0.75 | 100@2Min | Aluminum Cylindrical Can | 0.08 | 5000 | Radial | 2 | 5 | 12.5 X 16 | 16 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EKY-350ELL560MF11D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.34A 5000h 105°C Bulk
|
Stock
75
$0.0632
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 56uF | 35VDC | 20% | Low | 0.34 | 19.6@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZJ160ARA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
2,000
$0.1915
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 16VDC | 20% | 0.08 | Low | 0.85 | 75.2@2Min | Cylindrical | 0.16 | 2000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMHS350GRA681MKE0S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 0.087 Ohm 1.06A 5000h 125°C T/R Automotive AEC-Q200
|
Stock
6,802
From $0.4599 to $0.5326
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 680uF | 35VDC | 20% | 0.087 | Standard | 1.06 | 714@2Min | Cylindrical with Vibration Proof | 0.14 | 5000 | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMVH250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.4 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
|
Stock
8,200
$0.1103
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | 0.4 | Low | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.22 | 55@2Min | Cylindrical | 0.16 | 2000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ELXZ350ELL392MM40S
Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 3.8A 8000h 105°C Bulk Automotive AEC-Q200
|
From $1.0511 to $1.488
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 3900uF | 35VDC | 20% | Low | Solvent Resistant|Very Low Impedance | 3.8 | 1360@2Min | Aluminum Cylindrical Can | 0.12 | 8000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ESMH100VRD823MA50U
Cap Aluminum Lytic 82000uF 10V 20% (35 X 50mm) Solder Pin 0.01 Ohm 8.49A 2000h 85°C
|
Stock
1,974
$3.517
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 82000uF | 10VDC | 20% | 0.01 | Low | 8.49 | 3000@5Min | Aluminum Cylindrical Can | 0.5 | 2000 | Solder Pin | 3 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | ||||||||||||||||||||||
ESMG500ETC1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.017A 2000h 85°C Ammo
|
Stock
6,000
From $0.0694 to $0.1097
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1uF | 50VDC | 20% | Solvent Resistant | 0.017 | 4@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
APXA4R0ARA681MJ80G
Cap Aluminum Polymer 680uF 4VDC 20%( 10 X 7.7mm) SMD 0.02 Ohm 4.13A 15000h 105°C T/R
|
Stock
1,000
From $0.4755 to $0.5619
Per Unit
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer | 680uF | 4VDC | 20% | 0.02 | Super Low | 4.13 | 544@2Min | Cylindrical | 0.12 | 15000 | 2 | J80 | 10 X 7.7 | 7.7 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZA250ARA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
10,500
$0.0506
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | Low | 0.6 | 55@2Min | Cylindrical | 0.14 | 2000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |