CHEMI-CONELXZ500ELL680MF15DCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 50V 20% (6.3 X 15mm) Radial 2.5mm 0.36A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.31@20°C@100kHz|0.62@-10°C@100kHz | |
| 0.36 | |
| 34@2Min | |
| 2000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 15 | |
| 0.5 |
The pure aluminum anode on the electrolytic ELXZ500ELL680MF15D electrolytic capacitor, designed from United Chemi-con, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 68uF. Its leakage current is 3@2Min μA. The ELXZ500ELL680MF15D aluminum electrolytic capacitor has a radial termination style. This product is 15 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

