CHEMI-CONEKZE101ELL101MK16SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.75A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.11@20°C@100kHz|0.34@-10°C@100kHz | |
| 0.75 | |
| 100@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 16 | |
| 0.6 |
This electrolytic EKZE101ELL101MK16S aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 100@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 100uF. The EKZE101ELL101MK16S aluminum electrolytic capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

