Capacitor Aluminum Electrolytic
EKMQ401ETC3R3MHB5D
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 5mm 0.034A 1000h 105°C
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3.3uF
Tolerance
20%
Voltage
400VDC
IR (mA)
0.034
IL (uA)
152.8@1Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead and Form
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
11.5
Lead Diameter (mm)
0.6

