TDK Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLF2012DR12K
Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
|
Stock
3,783
$0.0353
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Multi-Layer | Shielded | Ferrite | 0.2 | 0.12u | 10% | 25M | 0.3 | 25M | 0.3 | 2 | 360M | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82477G4684M
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.68A 1.24Ohm DCR T/R
|
Stock
6,800
$0.3065
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 1.24 | 680u | 20% | 0.78 | 100K | 0.68 | 2 | SMD | 12.8 | 12.8 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLF1608DR15JT000
Inductor General Purpose Shielded Multi-Layer 0.15uH 5% 25MHz 15Q-Factor Ferrite 0.2A 0.45Ohm DCR 0603 T/R
|
Stock
2,690
From $0.0541 to $0.1082
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Multi-Layer | Shielded | Ferrite | 0.45 | 0.15u | 5% | 25M | 0.2 | 25M | 0.2 | 2 | 350M | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 15 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLF252010MT-150M
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.53A 0.87Ohm DCR 1008 T/R
|
Stock
1,950
From $0.2853 to $0.295
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.87 | 15u | 20% | 0.31 | 1M | 0.53(Typ) | 2 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLF1005GR39JTD25
Inductor General Purpose Shielded Multi-Layer 0.39uH 5% 10MHz 30Q-Factor Ferrite 0.05A 0.41Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Stock
20,000
From $0.0753 to $0.0881
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Multi-Layer | Shielded | Ferrite | 0.41 | 0.39u | 5% | 10M | 10M | 0.05 | 2 | 210M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SPM5010T-1R5M-LR
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.1A 0.0847Ohm DCR T/R
|
Stock
2,000
From $0.4451 to $0.498
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.0847 | 1.5u | 20% | 3.7(Typ) | 100K | 3.1(Typ) | 2 | 5.6 | 5.3 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
MHQ0603P24NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.024uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2.2Ohm DCR 0201 T/R Automotive AEC-Q200
|
Stock
14,965
From $0.0544 to $0.0627
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 2.2 | 0.024u | 3% | 500M | 500M | 0.16 | 2 | 2100M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005P68NGT000
Inductor RF Chip Unshielded Multi-Layer 0.068uH 2% 100MHz 22Q-Factor Ceramic 0.16A 2Ohm DCR 0402 T/R
|
Stock
5,249
From $0.0471 to $0.106
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 2 | 0.068u | 2% | 250M | 100M | 0.16 | 2 | 1100M | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SLF7055T-101MR65-PF
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite
|
Stock
1,890
From $0.331 to $0.641
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 100K | 2 | 7.2 | 7.2 | 5.8 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
B82496C3569J000
Inductor RF Laser Cut 0.0056uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.7A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
4,000
$0.1284
Per Unit
|
TDK | Inductor Surface Mount | RF | Laser Cut | Copper Plated Ceramic | 0.15 | 0.0056u | 5% | 100M | 100M | 0.7 | 2 | 6000M | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82422A1682K100
Inductor RF Molded Wirewound 6.8uH 10% 1MHz 27Q-Factor Ferrite 0.135A 2.8Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Stock
56,000
$0.1016
Per Unit
|
TDK | Inductor Surface Mount | RF | Wirewound | Molded | Ferrite | 2.8 | 6.8u | 10% | 7.96M | 0.135 | 1M | 0.135 | 2 | 90M | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B78416A2386A3
SMT Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
Stock
448
From $2.349 to $2.549
Per Unit
|
TDK | Telecom Transformers | 1:1:9 | 7.6 | 7.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
B82432T1102K
Inductor General Purpose Molded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.3A 0.08Ohm DCR 1812 T/R Automotive AEC-Q200
|
Stock
7,027
From $0.3051 to $0.3995
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 0.08 | 1u | 10% | 7.96M | 3.3(Typ) | 7.96M | 1.3 | 2 | 110M | SMD | 1812 | 3.2 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82422T1333K
Inductor General Purpose Molded Wirewound 33uH 10% 2.52MHz 27Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R Automotive AEC-Q200
|
Stock
4,000
$0.0237
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 5.6 | 33u | 10% | 2.52M | 0.07 | 2.52M | 0.07 | 2 | 17M | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MHQ1005PR56JT000
Inductor RF Chip Unshielded Multi-Layer 0.56uH 5% 50MHz 13Q-Factor Ceramic 0.07A 10.6Ohm DCR 0402 T/R
|
Stock
3,900
From $0.0451 to $0.0546
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 10.6 | 0.56u | 5% | 100M | 50M | 0.07 | 2 | 360M | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CLF10040T-150M-H
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.5A 0.04Ohm DCR T/R Automotive AEC-Q200
|
Stock
123
$0.4938
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 0.04(Typ) | 15u | 20% | 3.2 | 100K | 2.5(Typ) | 2 | 10.3 | 10 | 4.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
PLEA85DCA1R0M-1PT00
Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 0.85A 0.3Ohm DCR 0403
|
Stock
4,000
From $0.1786 to $0.2561
Per Unit
|
TDK | Inductor Surface Mount | Power | Thin Film | Shielded | Metal | 0.3 | 1u | 20% | 0.6 | 1M | 0.85 | 2 | SMD | 0403 | 1.1 | 0.9 | 0.55 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
MLZ1608A1R0MT000
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.15A 0.221Ohm DCR 0603 T/R
|
Stock
1,230
$0.0324
Per Unit
|
TDK | Inductor Surface Mount | Power | Multi-Layer | Shielded | Ferrite | 0.221 | 1u | 20% | 0.15 | 10M | 0.15 | 2 | 0603 | 1.75 | 0.95 | 0.95 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82477P4333M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 3.9A 0.052Ohm DCR T/R Automotive AEC-Q200
|
Stock
36
From $0.0774 to $0.08
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.052 | 33u | 20% | 4.65(Typ) | 100K | 3.9 | 2 | SMD | 12.5 | 12.5 | 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CLF6045NIT-101M-D
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.86A 0.384Ohm DCR Automotive AEC-Q200 T/R
|
Stock
2,447
From $0.3728 to $0.4109
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.384 | 100u | 20% | 0.61 | 100K | 0.86(Typ) | 2 | 6.5 | 6.2 | 4.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CLF7045NIT-4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR Automotive AEC-Q200 T/R
|
Stock
83
From $0.342 to $0.702
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.0234 | 4.7u | 30% | 4.1 | 100K | 4.1 | 2 | 7.6 | 7.2 | 4.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82464G4333M000
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.85A 0.075Ohm DCR T/R Automotive AEC-Q200
|
Stock
8,250
From $0.7256 to $0.7743
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.075 | 33u | 20% | 2.34(Typ) | 100K | 1.85(Typ) | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P3N9ST000
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R
|
Stock
10,000
From $0.0885 to $0.111
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.09 | 0.0039u | 0.3nH | 250M | 100M | 0.9 | 2 | 5000M | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P2N2CT000
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.2nH 100MHz 23Q-Factor Ceramic 1A 0.06Ohm DCR 0402 T/R
|
Stock
10,000
$0.0469
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.06 | 0.0022u | 0.2nH | 250M | 100M | 1 | 2 | 8000M | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82462A4682M
Inductor Power Wirewound 6.8uH 20% 100KHz Ferrite 1.4A 0.1Ohm DCR T/R Automotive AEC-Q200
|
From $0.5433 to $0.5878
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Ferrite | 0.1 | 6.8u | 20% | 2.65(Typ) | 100K | 1.4(Typ) | 2 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |