Reduced Price
TDKMLF2012DR12KInductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.12u | |
| 10% | |
| 25M | |
| 0.3 | |
| 0.3 | |
| 0.2 | |
| 20 | |
| 25M | |
| 360M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This rf chip MLF2012DR12K surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 200m Ohm. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has an inductance of 120n H. It has a tolerance of 10%. This device utilizes multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 360M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

