Reduced Price

TDKVLF252010MT-150MInductor Surface Mount

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.53A 0.87Ohm DCR 1008 T/R

This sensor/actuator VLF252010MT-150M surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 90 °C. This device is made with 3 technology. Its test frequency is 4 Hz. It has an inductance of 18 H. This SMD inductor has a maximum resistance of -25 to 90 Ohm.

Import TariffMay apply to this part

1,950 parts: Ships tomorrow

This item has been discontinued

    Total$0.30Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      1950
      Country Of origin:
      China
         
      • Price: $0.2950
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 1,950 parts
      • Price: $0.2950

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.