TDKB82477P4333MInductor Surface Mount
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 3.9A 0.052Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 10 | |
| 20% | |
| 100K | |
| 3.9 | |
| 4.65(Typ) | |
| 0.052 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8.5 |
Use this power B82477P4333M surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 3.35 A with a maximum resistance of 52m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 12.5 mm long, 8.5 mm tall and 12.5 mm deep. This device utilizes wirewound technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

