TDK Switching Regulator Modules & DC to DC Converters
110 TDK DC to DC Converter and Switching Regulator Module
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Packaging | Efficiency - (%) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FS1606-0600-AL
Module DC-DC 1-OUT 0.6V 6A 17-Pin LGA
|
Stock
9,400
From $2.329 to $5.719
Per Unit
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | 4.2 | 16 | 0.6 | 6 | 17 | LGA | No | No | No | EAR99 | ||||||||||||||
FS1406-1200-AS
TDK uPOL™ Embedded DC-DC Converter, Power Module, 1.2V Output Voltage, 6A Output Current, Commercial, 3.3mm x 3.3mm
|
Stock
85
From $4.332 to $5.971
Per Unit
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | 4.5 | 16 | 1.2 | 6 | DC/DC | Tape and Reel | 17 | uPOL | No | No | No | No | EAR99 | No | No | |||||||||
FS1406-0800-AS
TDK uPOL™ Embedded DC-DC Converter, Power Module, 0.8V Output Voltage, 6A Output Current, Commercial, 3.3mm x 3.3mm
|
From $3.706 to $4.08
Per Unit
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | 4.5 | 16 | 0.8 | 6 | DC/DC | Tape and Reel | 17 | uPOL | No | No | No | No | EAR99 | |||||||||||
FS1606-1050-AL
Module DC-DC 1-OUT 1.05V 6A 17-Pin LGA
|
From $2.89 to $2.919
Per Unit
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | 4.2 | 16 | 1.05 | 6 | 17 | LGA | No | No | No | EAR99 | ||||||||||||||
PXD1048WS05
Module DC-DC 48VIN 1-OUT 5V 2A 10W 4-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 5 | 2 | 10 | 1600VDC | DC/DC | 80 | 4 | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||
PXD3048WD05
Module DC-DC 48VIN 2-OUT -5V/5V -3A/3A 30W 6-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 36 | 75 | -5|5 | -3|3 | 30 | DC/DC | 6 | No | No | No | No | No | EAR99 | No | |||||||||
I6A24014A033V-001-R
Module DC-DC 1-OUT 3.3V to 24V 14A 250W 8-Pin 1/16-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down|Step Up | 1 | Non-Isolated | 9 | 40 | 3.3 to 24 | 14 | 250 | DC/DC | 98 | 8 | 1/16-Brick | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
PAH450S4828
Module DC-DC 48VIN 1-OUT 28V 16A 448W 9-Pin Half-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 76 | 28 | 16 | 448 | 1500VDC | DC/DC | 92(Typ) | 9 | Half-Brick | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
PXE3024S15
Module DC-DC 24VIN 1-OUT 15V 2A 30W 6-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 36 | 15 | 2 | 30 | 1600VDC | DC/DC | 89 | 6 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
| IAA05015A008V-000-R Module DC-DC 1-OUT 0.75V to 3.63V 15A 49.5W 6-Pin SMT |
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down|Step Up|Inverting|Non-Inverting | 1 | Non-Isolated | 3 | 5.5 | 0.75 to 3.63 | 15 | 49.5 | DC/DC | 6 | SMT | SMT | No | No | No | No | No | EAR99 | No | |||||||
PXB15-48WS05/NT
Module DC-DC 48VIN 1-OUT 5V 3A 15W 6-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 5 | 3 | 15 | 1600VDC | DC/DC | 86 | 6 | No | No | No | No | No | No | EAR99 | No | ||||||
ICG12006A007V-003-R
Module DC-DC 1-OUT 0.7V to 5.5V 6A 33W 10-Pin SMD Module
|
|
TDK | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down|Step Up | 1 | Non-Isolated | 4.5 | 14 | 0.7 to 5.5 | 6 | 33 | DC/DC | 94 | 10 | SMD Module | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
PXE2024WD15
Module DC-DC 24VIN 2-OUT -15V/15V -0.666A/0.666A 20W 7-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Isolated | 9 | 36 | 15|-15 | -0.666|0.666 | 20 | 1600VDC | DC/DC | 82 | 7 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
I3A4W008A033V-001-R
Module DC-DC 1-OUT 3.3V to 16.5V 8A 100W 8-Pin 1/32-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | 1 | Non-Isolated | 9 | 53 | 3.3 to 16.5 | 8 | 100 | DC/DC | 96.5(Typ) | 8 | 1/32-Brick | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
PH300A280-48
Module DC-DC 1-OUT 48V 6.3A 302.4W 10-Pin Half-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 200 | 425 | 48 | 6.3 | 302.4 | 3000VAC | DC/DC | 92 | 10 | Half-Brick | No | No | No | No | EAR99 | Yes | Yes | ||||||
PAF600F24-28
Module DC-DC 24VIN 1-OUT 28V 21.5A 602W 16-Pin Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 20 | 36 | 28 | 21.5 | 602 | 1500VDC | DC/DC | 16 | Brick | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
| X1024S03/T Module DC-DC 24VIN 1-OUT 3.3V 2.42A 7.98W 6-Pin |
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 36 | 3.3 | 2.42 | 7.98 | DC/DC | Unknown | 6 | No | No | No | No | No | EAR99 | No | ||||||||
DPX6048S15
Module DC-DC 48VIN 1-OUT 15V 4A 60W 8-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 75 | 15 | 4 | 60 | 1600VDC | DC/DC | 86(Typ) | 8 | No | No | No | No | No | No | EAR99 | No | ||||||
PXD2024S15
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 5-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 36 | 15 | 1.33 | 20 | 1600VDC | DC/DC | 87 | 5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
I3A4W005A150V-001-R
Module DC-DC 1-OUT 5V to 30V 4.5A 100W 8-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | 1 | Non-Isolated | 9 | 53 | 5 to 30 | 4.5 | 100 | DC/DC | 98(Typ) | 8 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
GQA2W010A120V-0P7-R
Module DC-DC 1-OUT 12V 10A 120W 8-Pin Quarter-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 9 | 36 | 12 | 10 | 120 | 3000VDC | DC/DC | 89 | 8 | Quarter-Brick | No | No | No | No | EAR99 | Yes | Yes | |||||||
PAH450S4848/T
Module DC-DC 48VIN 1-OUT 48V 9.4A 451W 9-Pin Half-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 36 | 76 | 48 | 9.4 | 451 | 1500VDC | DC/DC | 92(Typ) | 9 | Half-Brick | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
PXB15-12S3P3/NT
Module DC-DC 12VIN 1-OUT 3.3V 4A 13.2W 6-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 18 | 3.3 | 4 | 13.2 | 1600VDC | DC/DC | 84 | 6 | No | No | No | No | No | No | EAR99 | No | ||||||
PXC-M06-24WS12-A
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W Medical 5-Pin DIP Module
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 0.5 | 6 | 5000VAC | DC/DC | 89 | 5 | DIP Module | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||
PAH300S4828/T
Module DC-DC 48VIN 1-OUT 28V 11A 308W 9-Pin Half-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 76 | 28 | 11 | 308 | 1500VDC | DC/DC | 90(Typ) | 9 | Half-Brick | No | No | No | No | No | EAR99 | No |