TDKFS1606-0600-ALDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V 6A 17-Pin LGA
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.2 | |
| 16 | |
| 0.6 | |
| 6 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 1.35 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 17 |
| Supplier Package | LGA |
| 17 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

