TDKPAH450S4848/TDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 48V 9.4A 451W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 76 | |
| 48 | |
| 9.4 | |
| 451 | |
| 1500VDC | |
| DC/DC | |
| 460 | |
| No | |
| 96mV | |
| 96mV | |
| 92(Typ) | |
| Negative | |
| -40 | |
| 100 | |
| 110 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 57.9 mm |
| Package Length | 61 mm |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

