TDKPXD3048WD05DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -5V/5V -3A/3A 30W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 36 | |
| 48 | |
| 75 | |
| -5|5 | |
| -3|3 | |
| 30 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 50.8 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

