TDK Inductor Leaded
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B78108S1223K000
RF Choke Drum Core 22uH 10% 100KHz 55Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL T/R
|
Stock
3,170
From $0.1053 to $0.1134
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 22u | 10% | 100K | 0.56 | 0.74 | 55 | 13M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B78108S1473J000
RF Choke Drum Core 47uH 5% 100KHz 45Q-Factor Ferrite 0.45A 1.1Ohm DCR AXL T/R
|
Stock
10,000
From $0.1108 to $0.1136
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 47u | 5% | 100K | 0.45 | 1.1 | 45 | 7.5M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144A2473J000
RF Choke Drum Core 47uH 5% 100KHz 40Q-Factor Ferrite 0.8A 0.5Ohm DCR AXL T/R
|
Stock
7,500
$0.1846
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 47u | 5% | 100K | 0.8 | 0.5 | 40 | 5M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82500C0000A010
VHF Choke Wirewound 120uH 20% 100KHz Ferrite 2A 150mOhm DCR AXL Bulk
|
Stock
915
From $1.9495 to $2.606
Per Unit
|
TDK | Inductor Leaded | VHF Choke | Wirewound | Ferrite | 120u | 20% | 100K | 2 | 0.15(Typ) | 5.8M(Typ) | Axial | 10 | 32 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
B78108S1823J000
RF Choke Drum Core 82uH 5% 100KHz 35Q-Factor Ferrite 0.39A 1.54Ohm DCR AXL T/R
|
Stock
25,000
$0.1234
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 82u | 5% | 100K | 0.39 | 1.54 | 35 | 6M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144A2103K000
RF Choke Drum Core 10uH 10% 1MHz 60Q-Factor Ferrite 1.4A 0.22Ohm DCR AXL T/R
|
Stock
1,195
$0.2056
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 10u | 10% | 1M | 1.4 | 0.22 | 60 | 60M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144B2472K
RF Choke Drum Core 4.7uH 10% 1MHz 50Q-Factor Ferrite 3.05A 80mOhm DCR RDL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 1M | 3.05 | 0.08 | 50 | 70M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78148E1104J
RF Choke Drum Core 100uH 5% 100KHz 60Q-Factor Ferrite 0.64A 1.45Ohm DCR RDL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 100u | 5% | 100K | 0.64 | 1.45 | 60 | 6M | Radial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B78148E1102K
RF Choke Drum Core 1uH 10% 1MHz 60Q-Factor Ferrite 4.15A 0.038Ohm DCR RDL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1u | 10% | 1M | 4.15 | 0.038 | 60 | 260M | Radial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B78108E1221M
RF Choke Drum Core 0.22uH 20% 1MHz 55Q-Factor Ferrite 5.9A 0.019Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 0.22u | 20% | 1M | 5.9 | 0.019 | 55 | 610M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
|
Top Purchased
B78108S1105J
RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL T/R
|
From $0.0907 to $0.1059
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1000u | 5% | 100K | 0.13 | 14 | 50 | 1.6M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144B1155J
RF Choke Drum Core 1500uH 5% 100KHz 60Q-Factor Ferrite 0.23A 6.4Ohm DCR RDL T/R
|
From $0.2092 to $0.2423
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1500u | 5% | 100K | 0.23 | 6.4 | 60 | 1.9M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||
B78108E1101M
RF Choke Drum Core 0.1uH 20% 1MHz 50Q-Factor Ferrite 7.3A 0.015Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 0.1u | 20% | 1M | 7.3 | 0.015 | 50 | 700M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82144F2222K
RF Choke Drum Core 2.2uH 10% 1MHz 60Q-Factor Ferrite 3.65A 0.055Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 2.2u | 10% | 1M | 3.65 | 0.055 | 60 | 140M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108E1681M
RF Choke Drum Core 0.68uH 20% 1MHz 60Q-Factor Ferrite 4.6A 0.031Ohm DCR AXL T/R
|
From $0.1164 to $0.1401
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 0.68u | 20% | 1M | 4.6 | 0.031 | 60 | 360M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B78108T1104K
RF Choke Wirewound 100uH 10% 100KHz 60Q-Factor Ferrite 85mA 12.5Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Wirewound | Ferrite | 100u | 10% | 100K | 0.085 | 12.5 | 60 | 11M | Axial | 3.3 | 9.8 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B78108E1102K
RF Choke Drum Core 1uH 10% 1MHz 60Q-Factor Ferrite 4.15A 0.038Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1u | 10% | 1M | 4.15 | 0.038 | 60 | 260M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82144F2102K
RF Choke Drum Core 1uH 10% 1MHz 50Q-Factor Ferrite 4.45A 0.043Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1u | 10% | 1M | 4.45 | 0.043 | 50 | 200M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82144F2472K
RF Choke Drum Core 4.7uH 10% 1MHz 50Q-Factor Ferrite 3.05A 0.08Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 1M | 3.05 | 0.08 | 50 | 70M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82144F2332K
RF Choke Drum Core 3.3uH 10% 1MHz 60Q-Factor Ferrite 3.5A 65mOhm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 3.3u | 10% | 1M | 3.5 | 0.065 | 60 | 100M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82145A1155J
RF Choke Drum Core 1500uH 5% 100KHz 60Q-Factor Ferrite 0.3A 5.4Ohm DCR AXL T/R
|
From $0.2282 to $0.3096
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1500u | 5% | 100K | 0.3 | 5.4 | 60 | 1M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78148S1682K
RF Choke Drum Core 6.8uH 10% 1MHz 65Q-Factor Ferrite 0.67A 0.51Ohm DCR RDL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 6.8u | 10% | 1M | 0.67 | 0.51 | 65 | 75M | Radial | 4 | 14 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144B2332K
RF Choke Drum Core 3.3uH 10% 1MHz 60Q-Factor Ferrite 3.5A 65mOhm DCR RDL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 3.3u | 10% | 1M | 3.5 | 0.065 | 60 | 100M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82144B2222K
RF Choke Drum Core 2.2uH 10% 1MHz 60Q-Factor Ferrite 3.65A 55mOhm DCR RDL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 2.2u | 10% | 1M | 3.65 | 0.055 | 60 | 140M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108E1331M
RF Choke Drum Core 0.33uH 20% 1MHz 60Q-Factor Ferrite 5.3A 0.023Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 0.33u | 20% | 1M | 5.3 | 0.023 | 60 | 480M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes |