Reduced Price
TDKB82144B1155JInductor Leaded
RF Choke Drum Core 1500uH 5% 100KHz 60Q-Factor Ferrite 0.23A 6.4Ohm DCR RDL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1500u | |
| 5% | |
| 100K | |
| 0.23 | |
| 6.4 | |
| 60 | |
| 252K | |
| 1.9M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
This rf choke B82144B1155J leaded inductor from EPCOS is convenient and easily removable. This part has a pitch of 5 mm. This device utilizes drum core technology. This product is 11.5 mm tall with a diameter of 6.5 mm. This leaded inductor has a maximum DC current of 230m A with a maximum resistance of 6.4 Ohm. It has an inductance of 1.5m H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.9M Hz. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

