Reduced Price
TDKB82145A1155JInductor Leaded
RF Choke Drum Core 1500uH 5% 100KHz 60Q-Factor Ferrite 0.3A 5.4Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1500u | |
| 5% | |
| 100K | |
| 0.3 | |
| 0.3 | |
| 5.4 | |
| 60 | |
| 252K | |
| 1M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 14.8 |
This rf choke B82145A1155J leaded inductor from EPCOS is very suitable for tape and reel packaging for auto placement. It has an inductance of 1.5m H. It has a tolerance of 5%. This device utilizes drum core technology. This product is 14.8 mm long with a diameter of 6.5 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1M Hz. This leaded inductor has a maximum DC current of 300m A with a maximum resistance of 5.4 Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

