Reduced Price
TDKB82144B2222KInductor Leaded
RF Choke Drum Core 2.2uH 10% 1MHz 60Q-Factor Ferrite 3.65A 55mOhm DCR RDL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 1M | |
| 3.65 | |
| 6 | |
| 0.055 | |
| 60 | |
| 2.52M | |
| 140M | |
| Through Hole | |
| Radial | |
| 4 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
This rf choke B82144B2222K leaded inductor from EPCOS is available for both power applications and RF applications. This part has a pitch of 4 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 2.2u H. This device utilizes drum core technology. This product is 11.5 mm tall with a diameter of 6.5 mm. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 140M Hz. This leaded inductor has a maximum DC current of 3.65 A with a maximum resistance of 55m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

