Pulse Electronics Telecom Transformers
769 Pulse Electronics Telecom Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Minimum Return Loss - (dB) | Maximum Insertion Loss - (dB) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| H5004EFNLT Signal Magnetic Module Ethernet (LAN) Transformer |
Stock
3,000
$6.07
Per Unit
|
Pulse Electronics | Telecom Transformers | 17.53 | 16 | No | No | No | EAR99 | ||||||||||||||||||||
HX6062FNL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Stock
6
$3.872
Per Unit
|
Pulse Electronics | Telecom Transformers | 1000Base-T Transformer | 1:1 | 0.65 | 0.65 | 1500Vrms | -16@0.1MHz to 40MHz | -1.2@100KHz | Gull Wing | 24 | SMD | 17.5 | 5.72 | 16 | No | No | No | No | No | EAR99 | No | ||||||
HX5020FNL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 50 Terminal Gull Wing SMD
|
Stock
37
$8.494
Per Unit
|
Pulse Electronics | Telecom Transformers | 1000Base-T Transformer | 1:1 | 0.65 | 0.65 | 1500Vrms | -16@0.1MHz to 40MHz | -1.2@100KHz | Gull Wing | 50 | 27.94 | 8.64 | 10.92 | No | No | No | No | No | No | EAR99 | Yes | No | |||||
HM1188NL
Telecom Transformer 1:1 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
Stock
487
$4.11
Per Unit
|
Pulse Electronics | Telecom Transformers | Ethernet Transformer | 1:1 | 1500VAC | -18@5MHz | -3@125MHz | Gull Wing | 16 | DIP | 12.7 | 5.97 | 9.4 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HMU2102NLT
Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 12 Terminal Gull Wing SMD Automotive AEC-Q200
|
Stock
3,905
$4.60
Per Unit
|
Pulse Electronics | Telecom Transformers | BMS Transformer | 1:1 | 0.45 | 0.85 | 4300VDC | 20@4MHz | 0.3@4MHz | Gull Wing | 12 | SMD | 14.81 | 4.88 | 14.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HX1294FNL
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
Stock
407
|
Pulse Electronics | Telecom Transformers | Ethernet Transformer | 1:1 | 1500Vrms | -16@1MHz to 40MHz | -3@125MHz | Gull Wing | 24 | 13.67 | 5.87 | 18.87 | No | No | No | No | No | No | EAR99 | No | ||||||||
H5004NLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
Stock
67
From $3.847 to $3.978
Per Unit
|
Pulse Electronics | Telecom Transformers | 1000Base-T Transformer | 1:1 | 1500Vrms | -18@40MHz | 1@1MHz to 100MHz | Gull Wing | 24 | 17.53 | 5.72 | 16 | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
PE-65778NL
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Stock
1,365
From $2.92 to $3.41
Per Unit
|
Pulse Electronics | Telecom Transformers | T1/CEPT/ISDN-PRI Transformer | 1CT:1CT | 1 | 1 | 1500Vrms | 11/14@2MHz to 3MHz | Pin | 6 | DIP | 12.7 | 6.35 | 8.89 | Tube | No | Unknown | No | No | No | No | EAR99 | No | |||||
PE-65723NLT
Telecom Transformer 1:1 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
Stock
1,453
$1.215
Per Unit
|
Pulse Electronics | Telecom Transformers | LAN Isolation Transformer | 1:1 | 0.3 | 2000Vrms | Gull Wing | 16 | SMD | 12.7 | 5.08 | 9.4 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||
H1086NL
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
|
Stock
32
$2.716
Per Unit
|
Pulse Electronics | Telecom Transformers | 10/100Base-T Single Port Transformer | 1:1 | 1500Vrms | -12@60MHz to 80MHz | -1@0.1MHz to 100MHz | Gull Wing | 16 | 25.4 | 6.22 | 12.83 | Tube | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
HX5062FNLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Stock
300
$3.68
Per Unit
|
Pulse Electronics | Telecom Transformers | 1000Base-T Single Port Transformer | 1:1 | 0.65 | 0.65 | 1500Vrms | -16@0.1MHz to 40MHz | -1.2@100KHz | Gull Wing | 24 | 17.5 | 5.72 | 16 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
TX1193NLT
Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
Stock
3,300
$10.68
Per Unit
|
Pulse Electronics | Telecom Transformers | T1/E1/CEPT/ISDN-PRI Interface Modules Transformer | 1CT:2CT/1CT:1CT | 0.8 | 1500Vrms | 11/14@2MHz to 14MHz | Gull Wing | 24 | 17.53 | 5.72 | 16 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||
HX1217NLT
Telecom Transformer 1:1 1.3Ohm Prim. DCR 1.3Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Stock
16,800
$3.33
Per Unit
|
Pulse Electronics | Telecom Transformers | Ethernet Transformer | 1:1 | 1.3 | 1.3 | 1500Vrms | -10@60MHz to 80MHz | -1.2@100KHz | Gull Wing | 16 | 12.7 | 5.99 | 9.65 | No | No | No | No | EAR99 | No | ||||||||
HXB7015HLT
Telecom Transformer 24 Terminal Gull Wing SMD
|
Stock
600
$4.589
Per Unit
|
Pulse Electronics | Telecom Transformers | 10GBase-T Magnetic Modules | 1500Vrms | -18@1MHz to 40MHz | -2@500MHz | Gull Wing | 24 | SMD | 32.8 | 7.3 | 17.6 | No | No | No | EAR99 | ||||||||||||
T1094NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
Stock
1
|
Pulse Electronics | Telecom Transformers | T1/CEPT/ISDN-PRI Transformer | 1CT:1CT/1CT:2CT | 0.7/0.7 | 1500Vrms | 11/14@2MHz to 3MHz | Gull Wing | 16 | SMD | 12.83 | 6.22 | 9.53 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||
PE-68877NL
Telecom Transformer 1CT:1CT/1CT:2CT 1Ohm/1Ohm Prim. DCR 1Ohm/1.8Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Pulse Electronics | Telecom Transformers | T1/CEPT/ISDN-PRI Transformer | 1CT:1CT/1CT:2CT | 1/1 | 1/1.8 | 1500Vrms | 11/14@2MHz to 3MHz | Gull Wing | 12 | SMD | 17.15 | 8.64 | 15.24 | Tube | No | No | No | No | No | No | EAR99 | No | |||||
H2009NLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
Stock
240
|
Pulse Electronics | Telecom Transformers | 100Base-TX Dual Port Transformer | 1:1 | 0.65 | 1500Vrms | -10@60MHz to 80MHz | -1.2@100KHz | Gull Wing | 24 | 13.16 | 6.12 | 18.67 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||
HXB2001HLT
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
|
Stock
600
$2.0243
Per Unit
|
Pulse Electronics | Telecom Transformers | 100Base-TX Transformer | 1:1 | 1500Vrms | -10@60MHz to 80MHz | -1.15@0.3MHz to 100MHz | Gull Wing | 16 | SMD | 12.8 | 5.65 | 9.3 | No | No | No | EAR99 | No | ||||||||||
H6062FNLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Stock
300
$3.48
Per Unit
|
Pulse Electronics | Telecom Transformers | Star Magnetics Gigabit Transformer | 1:1 | 0.65 | 0.65 | 1500Vrms | -16@0.1MHz to 40MHz | -1.2@100KHz | Gull Wing | 24 | 17.5 | 5.72 | 16 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
HX5610NL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
|
Stock
529
$5.21
Per Unit
|
Pulse Electronics | Telecom Transformers | Ethernet Transformer | 1:1 | 0.65 | 0.65 | 1500Vrms(Min) | -10@100MHz | 1.5@1 to 100MHz | 24 | 7.87 | 11.18 | 17.27 | No | No | No | No | No | EAR99 | No | ||||||||
HX1333NL
Telecom Transformer 1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
Stock
510
$4.026
Per Unit
|
Pulse Electronics | Telecom Transformers | Ethernet Transformer | 1:1 | 0.9 | 0.9 | 4500Vrms | Gull Wing | 12 | SMD | 17.1 | 8.4 | 16.34 | No | No | No | No | EAR99 | No | |||||||||
HX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Stock
86,841
From $3.174 to $4.876
Per Unit
|
Pulse Electronics | Telecom Transformers | 10/100Base-T Transformer | 2(1:1) | 1.5 | 1.5 | 1500Vrms | -18@5MHz | -3@125MHz | Gull Wing | 16 | SMD | 12.7 | 5.97 | 9.4 | Unknown | No | No | No | No | No | No | EAR99 | Yes | No | |||
H7029FNLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
Stock
600
$6.94
Per Unit
|
Pulse Electronics | Telecom Transformers | 10GBase-T LAN Transformer | 1:1 | 1500Vrms | -23@1MHz to 40MHz | -1@1MHz to 400MHz | Gull Wing | 24 | 13.7 | 5.72 | 15.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
HX6096NL
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Stock
200
$5.373
Per Unit
|
Pulse Electronics | Telecom Transformers | 1000Base-T Transformer | 1:1 | 0.3 | 0.3 | 1500Vrms | -16@1MHz to 40MHz | -1.2@100KHz | Gull Wing | 24 | 18.16 | 6.6 | 16 | Tube | No | No | No | No | No | No | EAR99 | Yes | No | ||||
T1124NL
Telecom Transformer 1:2CT/1CT:2 40 Terminal Gull Wing SMD
|
Stock
1
$2.687
Per Unit
|
Pulse Electronics | Telecom Transformers | T1/E1/CEPT/ISDN-PRI Transformer | 1:2CT/1CT:2 | 1500Vrms | 11/14@2MHz to 3MHz | Gull Wing | 40 | SMD | 28.58 | 5.84 | 16.26 | Tube | No | No | No | No | No | No | EAR99 | No |