Pulse ElectronicsHM1188NLTelecom Transformers
Telecom Transformer 1:1 16 Terminal Gull Wing SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ethernet Transformer | |
| 1:1 | |
| 1500VAC | |
| -62@1MHz | |
| -50@5MHz to 200MHz | |
| -18@5MHz | |
| -3@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 105 | |
| DIP | |
| 12.7 | |
| 9.4 | |
| 5.97 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

