Pulse ElectronicsHX6096NLTelecom Transformers
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 0.3 | |
| 0.3 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| Tube | |
| 18.16 | |
| 16 | |
| 6.6 |
This HX6096NL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 24 terminals. This device comes in tube packaging. It has a turn ratio of 1:1/1:1. This product is 18.16 mm long, 6.6 mm tall and 16 mm deep. The maximum DCR on the primary side is 0.3 Ohm, while its 0.3 Ohm on the secondary side. It also has a power over ethernet transformer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

