Pulse ElectronicsHX1294FNLTelecom Transformers
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ethernet Transformer | |
| 1:1 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@1MHz to 40MHz | |
| -3@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| 13.67 | |
| 18.87 | |
| 5.87 |
Is your telecommunication line lacking speeds? Add this HX1294FNL telecom transformer manufactured by Pulse to juice things up.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

