Nichicon Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
URY2D470MHD
Cap Aluminum Lytic 47uF 200V 20% (18 X 12.5mm) Radial 7.5mm 0.23A 2000h 105°C Bulk
|
Stock
300
$1.1101
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 200VDC | 20% | 0.23 | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 7.5 | 18 X 12.5 | 12.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
GYF1E681MCQ1GS
Cap Aluminum Polymer Hybrid 680uF 25VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Stock
400
From $0.7511 to $1.2809
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 680uF | 25VDC | 20% | 0.016 | Low | 3.5 | 170@2Min | Cylindrical | 0.14 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
UCW1E471MNL1GS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.85A 7000h 105°C T/R Automotive AEC-Q200
|
Stock
31,014
From $0.2136 to $0.404
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 25VDC | 20% | Low | 0.85 | 117.5@2Min | Cylindrical | 0.16 | 7000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UBT1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 0.68A 5000h 125°C Ammo Automotive AEC-Q200
|
Stock
2,422
$0.1667
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 10VDC | 20% | 0.68 | 141@1Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVZ1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.24A 1000h 105°C Ammo
|
Stock
149
From $0.138 to $0.349
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | 0.24 | 165@1Min|55@2Min | Aluminum Cylindrical Can | 0.16 | 1000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWX1E220MCL1GB
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 0.042A 2000h 85°C T/R Automotive AEC-Q200
|
Stock
9,005
From $0.1267 to $0.141
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 25VDC | 20% | 0.042 | 5.5@2Min | Cylindrical | 0.14 | 2000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
GYF1J121MCQ1GS
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
Stock
330
From $0.4589 to $0.2922
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 120uF | 63VDC | 20% | 0.03 | Low | 2 | 75.6@2Min | Cylindrical | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UVZ1E471MPD1TD
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.38A 2000h 105°C Ammo
|
Stock
2,940
From $0.1234 to $0.1674
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 25VDC | 20% | 0.38 | 352.5@1Min|117.5@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
GYC1J100MCQ1GS
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1A 2000h 135°C T/R Automotive AEC-Q200
|
Stock
900
From $0.447 to $0.775
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 63VDC | 20% | 0.12 | Low | 1 | 6.3@2Min | Cylindrical | 0.08 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UCZ1E221MCL6GS
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.2 Ohm 0.27A 3000h 125°C T/R Automotive AEC-Q200
|
Stock
500
From $0.379 to $1.09
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | 0.2 | Low | 0.27 | 55@2Min | Cylindrical | 0.18 | 3000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
URS2A331MHD
Cap Aluminum Lytic 330uF 100V 20% (18 X 15mm) Radial 7.5mm 0.76A 2000h 85°C Bulk
|
Stock
1
$0.7056
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 100VDC | 20% | 0.76 | 990@1Min|330@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 7.5 | 18 X 15 | 15 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPJ2A271MHD6
Cap Aluminum Lytic 270uF 100V 20% (18 X 20mm) Radial 7.5mm 0.918A 5000h 105°C Bulk Automotive AEC-Q200
|
Stock
244
From $0.7063 to $1.4398
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 270uF | 100VDC | 20% | Low | High Reliability|Low Impedance | 0.918 | 810@1Min | Aluminum Cylindrical Can | 0.08 | 5000 | Radial | 2 | 7.5 | 18 X 20 | 20 | 18 | Polar | Bulk | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UVR2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 0.165A 2000h 85°C Bulk
|
Stock
45
From $0.5309 to $0.739
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 450VDC | 20% | 0.165 | 496@1Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
GYB1V271MCQADNGS
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
|
Stock
2,000
From $0.476 to $0.49
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | No | No | No | No | |||||||||||||||||||||||||||||||||||
GXC1J330MCQ1GS
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 10mm) SMD 0.027 Ohm 3.3A 4000h 135°C Taping Automotive AEC-Q200
|
Stock
260
From $0.3621 to $0.4717
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 33uF | 63VDC | 20% | 0.027 | Low | 3.3 | 20.8@2Min | Cylindrical | 0.08 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Taping | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UZG1V100MCL1GB
Cap Aluminum Lytic 10uF 35V 20% (5 X 3.9mm) SMD 0.022A 1000h 105°C T/R Automotive AEC-Q200
|
Stock
2,953
From $0.283 to $0.748
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 35VDC | 20% | 0.022 | 3.5@2Min | Cylindrical | 0.14 | 1000 | 2 | 5 X 3.9 | 3.9 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCL1E101MCL6GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.5A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
540
From $0.225 to $0.658
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 25VDC | 20% | Low | 0.5 | 25@2Min | Cylindrical | 0.14 | 2000 | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPZ2W240MND9
Cap Aluminum Lytic 24uF 450V 20% (8 X 50mm) Radial 3.5mm 0.25A 2000h 105°C Bulk
|
Stock
140
From $0.9317 to $0.9697
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 24uF | 450VDC | 20% | 0.25 | 532@1Min | 0.24 | 2000 | Radial | 2 | 3.5 | 8 X 50 | 50 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UWT1A470MCL1GB
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.4mm) SMD 0.046A 1000h 105°C T/R Automotive AEC-Q200
|
Stock
8,873
From $0.119 to $0.237
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 10VDC | 20% | 0.046 | 4.7@2Min | Cylindrical | 0.24 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
GYE1V181MCQ1GS
Cap Aluminum Polymer Hybrid 180uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Stock
90
From $0.482 to $0.8275
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 180uF | 35VDC | 20% | 0.027 | Low | 2 | 63@2Min | Cylindrical | 0.12 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UHE1V221MPD6
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Bulk
|
Stock
1,502
From $0.207 to $0.568
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 35VDC | 20% | Low | High Reliability|Low Impedance | 0.865 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPM1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 30.5mm) Radial 5mm 1.16A 5000h 105°C Bulk Automotive AEC-Q200
|
Stock
648
From $0.2776 to $0.284
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 35VDC | 20% | Low | High Reliability|Low Impedance | 1.16 | 493.5@1Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 10 X 30.5 | 30.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UVZ2W2R2MPD
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 0.023A 2000h 105°C Bulk
|
Stock
1,059
From $0.0729 to $0.081
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 2.2uF | 450VDC | 20% | 0.023 | 139@1Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1A220MCL1GS
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
937
From $0.183 to $0.315
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 10VDC | 20% | Low | Low Impedance | 0.09 | 3@2Min | Cylindrical | 0.19 | 2000 | 2 | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUD1C681MNL1GS
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
400
From $0.2116 to $0.4025
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 680uF | 16VDC | 20% | Low | Low Impedance | 0.67 | 108.8@2Min | Cylindrical | 0.2 | 5000 | 2 | 10 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |