50-75% Off
NichiconURS2A331MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 100V 20% (18 X 15mm) Radial 7.5mm 0.76A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 100VDC | |
| 0.76 | |
| 990@1Min|330@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 15 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 15 | |
| 6.31 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

