NichiconUCD1A220MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 10VDC | |
| Low | |
| 1.35@20°C@100kHz | |
| 0.09 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.13 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

