Nichicon Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UBC1H101MNS1MS
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 0.42A 1000h 150°C T/R Automotive AEC-Q200
|
Stock
919
From $1.04 to $2.21
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 50VDC | 20% | 0.42 | 150@1Min | Cylindrical with Vibration Proof | 0.12 | 1000 | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||
LLS2W391MELC
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 2.38A 3000h 85°C Bulk
|
Stock
200
From $2.81 to $3.128
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 390uF | 450VDC | 20% | Low | 2.38 | 1250@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 35 X 40 | 40 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UHE1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Stock
6,200
From $0.1096 to $0.43
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 16VDC | 20% | Low | 0.64 | 52.8@2Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPJ1E181MPD6
Cap Aluminum Lytic 180uF 25V 20% (10 X 12.5mm) Radial 5mm 0.395A 5000h 105°C Bulk
|
Stock
2,000
$0.1015
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 180uF | 25VDC | 20% | Low | High Reliability|Low Impedance | 0.395 | 135@1Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
PLF1E100MCL7TP
Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.065 Ohm 1.5A 2000h 105°C Ammo Automotive AEC-Q200
|
Stock
14,000
From $0.2309 to $0.246
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 10uF | 25VDC | 20% | 0.065 | Ultra Low | 1.5 | 125@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 2.5 | 6.3 X 6 | 6 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UUJ1H102MNL1MS
Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 0.82A 5000h 105°C T/R
|
Stock
53
From $0.914 to $2.05
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 50VDC | 20% | 0.82 | 1500@1Min | Cylindrical | 0.12 | 5000 | 2 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
LGN2W221MELA40
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.05A 3000h 105°C Bulk
|
Stock
247
From $1.916 to $2.107
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 450VDC | 20% | 1.05 | 940@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 25 X 40 | 40 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UPW1V221MPD6TD
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 0.73A 3000h 105°C Ammo Automotive AEC-Q200
|
Stock
55,000
From $0.1501 to $0.1561
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 35VDC | 20% | Low | 0.73 | 231@1Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 2 | 3.5 | 8 X 15 | 15 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCM1D101MCL1GS
Cap Aluminum Polymer 100uF 20VDC 20%( 6.3 X 6mm) SMD 0.041 Ohm 1.2A 6000h 125°C Automotive AEC-Q200
|
Stock
965
From $0.637 to $1.68
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 100uF | 20VDC | 20% | 0.041 | Low | 1.2 | 60@2Min | Cylindrical | 0.08 | 6000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
PCH1E560MCL1GS
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) SMD 0.043 Ohm 0.9A 2000h 135°C Automotive T/R
|
Stock
186
From $0.4287 to $0.4579
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 56uF | 25VDC | 20% | 0.043 | Low | 0.9 | 42@2Min | Cylindrical | 0.08 | 2000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UCS2D101MHD
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 1.42A 10000h 105°C Bulk
|
Stock
319
From $0.819 to $1.89
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 200VDC | 20% | Low | 1.42 | 900@1Min | Aluminum Cylindrical Can | 0.2 | 10000 | Radial | 2 | 7.5 | 16 X 20 | 20 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
QXK2J473KTPTZH
Cap Film 0.047uF 630V PET 10% (20.5 X 6.2 X 11.5mm) Radial 17.5mm 105°C Bulk
|
Stock
962
From $0.7551 to $0.8806
Per Unit
|
Nichicon | Capacitor Film | 0.047uF | 630VDC|250VAC | 10% | PET | Radial | 17.5 | 20.5 X 6.2 X 11.5 | 11.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UBT2C220MPD8TD
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 0.115A 2000h 125°C Ammo Automotive AEC-Q200
|
Stock
3,500
From $0.4113 to $0.4615
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 160VDC | 20% | 0.115 | 240.8@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LGU2W221MELB
Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1.12A 3000h 105°C Bulk
|
Stock
45
$3.148
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 450VDC | 20% | Low | 1.12 | 940@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 30 X 35 | 35 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UPW1J220MED
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 2000h 105°C Bulk Automotive AEC-Q200
|
Stock
17,105
From $0.0891 to $0.233
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 63VDC | 20% | Low | 0.25 | 41.58@1Min | Aluminum Cylindrical Can | 0.09 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR2W101MRD
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Radial 10mm 0.35A 2000h 85°C Bulk
|
Stock
5,895
From $2.19 to $4.77
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 450VDC | 20% | 0.35 | 1900@1Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 2 | 10 | 22 X 40 | 40 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1H151MNL1GS
Cap Aluminum Lytic 150uF 50V 20% (10 X 10mm) SMD 0.7A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
1,765
From $0.366 to $0.816
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 150uF | 50VDC | 20% | Low | Low Impedance | 0.7 | 75@2Min | Cylindrical | 0.1 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
| GYA1V271MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Stock
2,000
From $0.462 to $0.49
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||
UHE1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Stock
964
From $0.22 to $0.608
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | Low | High Reliability|Low Impedance | 0.64 | 55@2Min | Aluminum Cylindrical Can | 0.14 | 7000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
GYB1V680MCQADNGS
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
|
Stock
5,400
From $0.3024 to $0.3136
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | No | No | No | No | |||||||||||||||||||||||||||||||||||
UWD1V331MCL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
444
From $0.2094 to $0.3741
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 35VDC | 20% | Low | Low Impedance | 0.67 | 115.5@2Min | Cylindrical | 0.14 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LGL2G331MELA35
Cap Aluminum Lytic 330uF 400V 20% (25 X 35mm) Snap-In 10mm 1.07A 2000h 105°C Bulk
|
Stock
250
From $5.23 to $11.10
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 400VDC | 20% | 1.07 | 1080@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UUA1H4R7MCL1GS
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.8mm) SMD 0.022A 3000h 105°C T/R Automotive AEC-Q200
|
Stock
9,010
From $0.146 to $0.476
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 4.7uF | 50VDC | 20% | 0.022 | 3@2Min | Cylindrical | 0.12 | 3000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPW1V182MHD
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2.555A 8000h 105°C Bulk Automotive AEC-Q200
|
Stock
250
From $0.7469 to $1.5275
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 1800uF | 35VDC | 20% | Low | 2.555 | 1890@1Min | Aluminum Cylindrical Can | 0.12 | 8000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVZ1J100MDD
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.046A 1000h 105°C Bulk
|
Stock
8,454
From $0.0547 to $0.0586
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 63VDC | 20% | 0.046 | 18.9@1Min|6.3@2Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |