NichiconUVZ1J100MDDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.046A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 63VDC | |
| 0.046 | |
| 18.9@1Min|6.3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic UVZ1J100MDD aluminum capacitor from Nichicon. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. Its leakage current is 18.9@1Min|6.3@2Min μA. It has a tolerance of 20%. The UVZ1J100MDD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

