NichiconLGN2W221MELA40Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.05A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 450VDC | |
| 1.05 | |
| 940@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 40 | |
| 32.3 | |
| 0.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
