NIC Components Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Material | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCMA10X7R103K100TRF
Cap Ceramic 0.01uF 100V X7R 10% Axial 125°C T/R
|
Stock
83
$0.0631
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.01uF | 100VDC | 10% | Standard | No | 2.5 | X7R | Axial | 2 | Dipped | 2.54 X 4.32 | 2.54(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NRSS102M25V10X20F
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.27 Ohm 0.83A 2000h 85°C Bulk
|
Stock
70
$0.173
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 25VDC | 20% | 0.27 | Standard | 0.83 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 0.18 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0805X7R103K50TRPF
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R
|
Stock
332,000
From $0.0152 to $0.0335
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.01uF | 50VDC | 10% | Standard | Yes | Flat | 2.5 | X7R | Pad | 2 | 1.45 | Ceramic Chip | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRSG181M50V8X20F
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1.19A 3000h 105°C Bulk
|
Stock
340
$0.092
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 180uF | 50VDC | 20% | Ultra Low | Radial Leads|Ultra Low Impedance|High Stability at Low Temperature|Long Life|Polarized | 1.19 | 90@2Min | Aluminum Cylindrical Can | 0.1 | 3000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSH391M35V8X20F
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 3.5mm 0.029 Ohm 1.5A 8000h 105°C Bulk
|
Stock
4
$0.2188
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 390uF | 35VDC | 20% | 0.029 | Low | Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | 1.5 | 3@2Min | Aluminum Cylindrical Can | 0.12 | 8000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NTC-T156K16TRCF
Cap Tant Solid 15uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R
|
Stock
497
$0.1531
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 15uF | 16VDC | 10% | 1.8 | Standard | Molded Case | 247 | 2.4 | Flat | 6 | Inward L | 2 | Molded | C | 6 X 3.2 X 2.6 | 2.6 | Polar | Tape and Reel | 6032-28 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0402NPO820F50TRPF
Cap Ceramic 82pF 50V C0G 1% Pad SMD 0402 125°C T/R
|
Stock
7,139
$0.0031
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 82pF | 50VDC | 1% | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | 0.1 | C0G | Pad | 2 | Ceramic Chip | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0805X7R223J50TRPF
Cap Ceramic 0.022uF 50V X7R 5% Pad SMD 0805 125°C T/R
|
Stock
1,802
From $0.0106 to $0.0023
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.022uF | 50VDC | 5% | Standard | Yes | Flat | 2.5 | X7R | Pad | 2 | Ceramic Chip | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSS101M35V6.3X11TBSTF
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 2.32 Ohm 0.21A 2000h 85°C Tape and Box
|
Stock
4,000
From $0.0343 to $0.0079
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 35VDC | 20% | 2.32 | Standard | 0.21 | 105@1Min|35@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Tape and Box | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0201NPO101J25TRPF
Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C T/R
|
Stock
495,000
From $0.0069 to $0.0086
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 100pF | 25VDC | 5% | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | 0.1 | C0G | Pad | 2 | Ceramic Chip | 0.6 X 0.3 X 0.33 | 0.33(Max) | Non Polar | Tape and Reel | 0201 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0402NPO3R0B50TRPF
Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
|
Stock
9,886
$0.0023
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 3pF | 50VDC | 0.1pF | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | C0G | Pad | 2 | Ceramic Chip | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NTC-L336K25TRDF
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.3 Ohm 125°C T/R
|
Stock
100
$0.5736
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 33uF | 25VDC | 10% | 0.3 | Low | High Ripple Current|Low ESR | 0.63 | 8.3 | Flat | 6 | Inward L | 2 | Molded | D | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-30 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTM334K100TRF
Cap Film 0.33uF 100V PET 10% (7.5 X 14mm) Axial 85°C T/R
|
Stock
1
$0.1483
Per Unit
|
NIC Components | Capacitor Film | 0.33uF | 100VDC|63VAC | 10% | PET | Axial | 7.5 X 14 | 7.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
NMC-H1210X7R473K250TRPLPF
Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1210 125°C T/R
|
Stock
9
$0.076
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.047uF | 250VDC | 10% | Standard | No | Flat | 2.5 | X7R | Pad | 2 | Ceramic Chip | 3.2 X 2.5 X 2.2 | 2.2(Max) | Non Polar | Tape and Reel | 1210 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NEDL157M2.5V22X65F
Cap Supercap 150F 2.5V 20% (22 X 65mm) Radial Aluminum Cylindrical Can 10mm 75000uA 0.1 Ohm 1000h 70°C Bulk
|
Stock
50
$39.14
Per Unit
|
NIC Components | Capacitor Electric Double Layer- Supercaps | 150F | 2.5VDC | 20% | 0.1 | Standard | 75000 | Aluminum Cylindrical Can | 1000 | Radial | 2 | 10 | 22 X 65 | 65 | 22 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NMC0805NPO100J50TRPF
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0805 125°C T/R
|
Stock
5,461
$0.0047
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 10pF | 50VDC | 5% | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | C0G | Pad | 2 | 1.45 | Ceramic Chip | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603X7R122J50TRPF
Cap Ceramic 0.0012uF 50V X7R 5% Pad SMD 0603 125°C T/R
|
From $0.0059 to $0.0065
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.0012uF | 50VDC | 5% | Standard | No | Flat | 2.5 | X7R | Pad | 2 | Ceramic Chip | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC-M0402NPO0R5B25TRPF
Cap Ceramic 0.5pF 25V C0G 0.1pF Pad SMD 0402 125°C Low ESR T/R
|
Stock
19,911
From $0.0157 to $0.0158
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.5pF | 25VDC | 0.1pF | Standard | Yes | Low | Flat | 0.1 | C0G | Pad | 2 | Ceramic Chip | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NSPE-TF470M63V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Stock
500
$0.2201
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 63VDC | 20% | 0.04 | Low | 1.1 | 29.61@2Min | Cylindrical | 4000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NMCH1808NPO221K2KVTRPLPF
Cap Ceramic 220pF 2000V C0G 10% Pad SMD 1808 125°C T/R
|
Stock
255
$0.1329
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 220pF | 2000VDC | 10% | Standard | No | Flat | 0.1 | C0G | Pad | 2 | Ceramic Chip | 4.6 X 2 X 2.2 | 2.2(Max) | Non Polar | Tape and Reel | 1808 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAZT470M50V6.3X8NLBYF
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Stock
71,100
From $0.1194 to $0.1992
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 50VDC | 20% | Very Low | 0.195 | 23.5@2Min | Cylindrical | 0.12 | 2000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
NACZ471M16V8X10.5TR15M1F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.45A 2000h 105°C T/R
|
Stock
1,000
From $0.3433 to $0.4081
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 16VDC | 20% | Very Low | 0.45 | 3@2Min | Cylindrical | 0.2 | 2000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC0402NPO750F50TRPF
Cap Ceramic 75pF 50V C0G 1% Pad SMD 0402 125°C T/R
|
Stock
9,989
From $0.0188 to $0.0038
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 75pF | 50VDC | 1% | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | C0G | Pad | 2 | Ceramic Chip | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603X7R104J25TRPF
Cap Ceramic 0.1uF 25V X7R 5% Pad SMD 0603 125°C T/R
|
Stock
1,323
$0.0025
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.1uF | 25VDC | 5% | Standard | No | High Capacitance | Flat | 3.5 | X7R | Pad | 2 | Ceramic Chip | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRLM821M200V35X25F
Cap Aluminum Lytic 820uF 200V 20% (35 X 25mm) Snap-In 10mm 0.243 Ohm 2.93A 2000h 85°C Bulk
|
Stock
57
$1.839
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 820uF | 200VDC | 20% | 0.243 | Low | 2.93 | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 35 X 25 | 25 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |