NIC ComponentsNCMA10X7R103K100TRFCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 100V X7R 10% Axial 125°C T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.483 | |
| 2.54(Max) | |
| 4.32(Max) |
This NCMA10X7R103K100TRF multilayer ceramic capacitor (MLCC) from NIC Components consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. The NCMA10X7R103K100TRF MLCC capacitor has an axial termination style. Its capacitance value is 0.01uF. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

