25-50% Off

NIC ComponentsNMC0805NPO100J50TRPFCapacitor Ceramic Multilayer

Cap Ceramic 10pF 50V C0G 5% Pad SMD 0805 125°C T/R

Get more with less with NIC Components' NMC0805NPO100J50TRPF multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 10pF. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

5,461 parts: Ships in 2 days

    Total$73.72Price for 5461

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1936+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      5461
      Maximum Of:
      5461
      Country Of origin:
      Taiwan
         
      • Price: $0.0135
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1936+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,461 parts
      • Price: $0.0135

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.