Murata Manufacturing Power Transformers
104 Murata Manufacturing Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Insertion Loss - (dB) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78253/55MC-R
Compatible Converter Transformers
|
|
Murata Manufacturing | Transformers Other | 12.7 | 6.35 | 9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
53200C
Current Transformer 1:200 500Vrms 0.007Ohm Prim. DCR 34Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Current Transformers | Current Sense Transformer | 1:200 | 10000 | 8000 | 34 | 0.007 | Gull Wing | 500Vrms | 6 | 7.2 | 5.4 | 8.3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
DA103MC
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Audio Transformers | Digital Audio Data Transmission Transformer | 1:1 | 36.3 | Gull Wing | 2000Vrms | 6 | DIP | 9 | 6.55 | 12.7 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
78604/3C
Pulse Transformer 2:1 1000Vrms 0.25Ohm Prim. DCR 9pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 2:1 | 9(Typ) | 200(Min) | 0.25 | Pin | 1000Vrms | 6 | 6 | DIP | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
78615/9JC-R
Pulse Transformer 1CT:1CT 1000Vrms 1.45Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1CT:1CT | 19(Typ) | 10000(Min) | 1.45 | Gull Wing | 1000Vrms | 6 | 56 | SMD | 9 | 6.35 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
76602/1C
Pulse Transformer 1:1:1 500VDC 1.5Ohm Prim. DCR 72pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | Pulse Transformer | 1:1:1 | 72 | 2060(Min) | 1.5 | Pin | 500VDC | 6 | 17.5 | DIP | 12.7 | 6.35 | 8.89 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
76611/2C
Pulse Transformer 4:1:1 0.8Ohm Prim. DCR Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | 4:1:1 | 643(Min) | 0.8 | 9.92 | 12.7 | 6.35 | 8.89 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DXP18BN7514TL
RF Transformer 1:2 6 Terminal SMD
|
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:2 | 1.5 | 6 | SMD | 1.6 | 0.45 | 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
78253/55MVC-R
Transformer 1:1.33 4000VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1.33 | Gull Wing | 4000VDC | 6 | SMD | 9 | 6.65 | 12.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
78601/8JC
Pulse Transformer 1:1 1000Vrms 0.45Ohm Prim. DCR 35pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1 | 35(Typ) | 850(Min) | 0.45 | Gull Wing | 1000Vrms | 6 | 15 | SMD | 9 | 6.65 | 12.7 | Tube | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
78615/9JC
Pulse Transformer 1CT:1CT 1000Vrms 1.45Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1CT:1CT | 19(Typ) | 10000(Min) | 1.45 | Gull Wing | 1000Vrms | 6 | 56 | SMD | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
78601/9JC-R
Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1 | 121(Typ) | 10000(Min) | 1.3 | Gull Wing | 1000Vrms | 6 | 56 | SMD | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
78613/16JC
Pulse Transformer 1CT:1 1000Vrms 0.88Ohm Prim. DCR 64pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1CT:1 | 64(Typ) | 3200(Min) | 0.88 | Gull Wing | 1000Vrms | 6 | 28 | SMD | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
LDB211G9020C-001
Chip Multilayer Hybrid Baluns
|
|
Murata Manufacturing | RF Transformers | Balun Transformer | Solder | 6 | DIP | 2 | 0.95 | 1.25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
78253/35MC-R
Compatible Converter Transformers
|
|
Murata Manufacturing | Transformers Other | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
78253/55MVC
Transformer 1:1.33 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1.33 | Pin | 4000VDC | 6 | DIP | 9 | 6.35 | 9.52 | Tube | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
78253/35MVC
Transformer 1:2.14 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:2.14 | Pin | 4000VDC | 6 | DIP | 9 | 6.35 | 9.52 | Tube | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
78253/55JC-R
Transformer 1:1.31 4000VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1.31 | Gull Wing | 4000VDC | 6 | SMD | 9 | 6.65 | 12.7 | Tape and Reel | No | No | EAR99 | No | ||||||||||||||||||||
| LDB184G6BAAEA048 RF Transformer 1:1.414 6 Terminal Pad SMD |
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:1.414 | 50 | 100 | 1 | Pad | 6 | SMD | 1.6 | 0.7 | 0.8 | Tape and Reel | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
78601/1JC-R
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1 | 49(Typ) | 2000(Min) | 0.6 | Gull Wing | 1000Vrms | 6 | 20 | SMD | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
| #617DB-1646=P3 Balun Transformers |
|
Murata Manufacturing | RF Transformers | Balun Transformer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| #617DB-1654=P3 Balun Transformers |
|
Murata Manufacturing | RF Transformers | Balun Transformer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
#458PT-2002=P3
RF Transformer 6T:2T:2T 5 Terminal Gull Wing SMD
|
$1.1839
Per Unit
|
Murata Manufacturing | RF Transformers | Frequency Mixer Transformer | 6T:2T:2T | Gull Wing | 5 | 6.2 | 4.4 | 6.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
#616DB-1194=P3
RF Transformer 1:1 5 Terminal Gull Wing SMD
|
$0.9978
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:1 | Gull Wing | 5 | SMD | 6.9 | 3.6 | 6.9 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
| #616DB-1191=P3 BALUN TRANSFORMERS |
From $0.7957 to $0.8623
Per Unit
|
Murata Manufacturing | RF Transformers | Tape and Reel | No | No | No | No | EAR99 | No |