Murata Manufacturing78253/55MVCTransformers Other
Transformer 1:1.33 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 7825355MVC | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 1:1.33 | |
| 4000VDC | |
| Pin | |
| Through Hole | |
| 6 | |
| -40 | |
| 85 | |
| DIP | |
| Tube | |
| 1 | |
| 9 | |
| 9.52 | |
| 6.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
