Arrow Electronic Components Online
DXP18BN7514TL|MURATA|limage
DXP18BN7514TL|MURATA|simage
RF Transformers

DXP18BN7514TL

RF Transformer 1:2 6 Terminal SMD

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.32.00.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Balun Transformer
  • Turns Ratio
    1:2
  • Maximum Insertion Loss (dB)
    1.5
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.45

Documentation and Resources

Datasheets
Design resources