Murata Manufacturing78253/55JC-RTransformers Other
Transformer 1:1.31 4000VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
| Compliant | |
| EAR99 | |
| Active | |
| 1 | |
| Compatible Converter Transformer | |
| 1:1.31 | |
| 4000VDC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tape and Reel | |
| 1 | |
| 9 | |
| 12.7 | |
| 6.65 |
Capture all the changes in voltage in your circuit using this 78253/55JC-R pulse transformer from Murata if your circuit contains rectangular electrical pulses. This pulse transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This product is 9 mm long, 6.65 mm tall and 12.7 mm deep. It also has a compatible converter transformer. The maximum DCR on the primary side is 1 Ohm. It has a turn ratio of 1:1.31.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

