Coherent Fiber Optics
| Part No. | Price | Stock | Manufacturer | Category | Type | Center Wavelength - (nm) | Category | Number of Channels | Emitter Type | Fiber Mode | Connector Type | Maximum Data Rate | Peak Wavelength - (nm) | Add Insertion Loss - (dB) | Return Loss - (dB) | Form Factor | Drop Insertion Loss - (dB) | Pass Insertion Loss - (dB) | Jitter - (ns) | Maximum Optical Input Power - (mW) | Polarization Mode Dispersion - (ps) | Directivity - (dB) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Supplier Temperature Grade | Polarization Dependent Loss - (dB) | Packaging | Rad Hard | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTLX3813M354
TX/RX Optical Fiber 11.3Gbps
|
Stock
4
From $1,584.54 to $1,647.91
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Single | LC | 11.3Gbps | 1534.25/1600(Max) | XFP | No | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||
FTLX1370W3BTL
TX/RX Optical Fiber 9.83Gbps
|
Stock
46
From $69.49 to $78.16
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | FP Laser | Single | LC | 9.83Gbps | 1310 | SFP+ | No | Unknown | Unknown | Unknown | 5A991b.5.a. | ||||||||||||||||||||||||
FTLF8519P3BTL
TX/RX Optical Fiber 2.125Gbps 20-Pin
|
Stock
65
$31.97
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | VCSEL Laser | Multi Mode | LC | 2.125Gbps(Typ) | 860(Max) | SFP | 0.119(Max)/0.1224(Max) | Industrial | 20 | No | Unknown | No | Unknown | Unknown | Unknown | 5A991b.5.a. | Yes | No | |||||||||||||||||
FWLF-1631-41
TX/RX Optical Fiber 2.7Gbps 20-Pin
|
Stock
1
$1,055.18
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | Single | 2.7Gbps | 1544.53/1570(Max) | SFP | Extended | 20 | No | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||
| FTL4S1QE2C 40GE SWDM4 QSFP Optical Transceiver Module |
Stock
2
$462.36
Per Unit
|
Coherent | Fiber Optic Transceivers | 38 | Unknown | Unknown | Unknown | 5A991b.1. | |||||||||||||||||||||||||||||||
FTLX8574D3BCV
TX/RX Optical Fiber 10.3Gbps 20-Pin
|
Stock
960
From $40.58 to $40.90
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | VCSEL Laser | Multi Mode | LC | 10.3Gbps(Typ) | 850/860(Max) | SFP+ | Commercial | 20 | No | Unknown | No | Unknown | Unknown | Unknown | 5A991b.1. | Yes | Yes | ||||||||||||||||||
| FOTM80C 10G tunable TOSA, 89 channels at 50 GHz spacing -1 dBm modulated output power |
|
Coherent | Fiber Optic Transceivers | Unknown | Unknown | Unknown | 5A991b.5.a. | ||||||||||||||||||||||||||||||||
| FTLC1154RDPLB Fiber Optic Transmitter, Receiver, Transceiver XCVR |
From $716.25 to $747.30
Per Unit
|
Coherent | Fiber Optic Transceivers | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||
| FTCD4313E2PCL Fiber Optic Transmitter, Receiver, Transceiver XCVR |
From $1,405.00 to $1,465.90
Per Unit
|
Coherent | Fiber Optic Transceivers | Unknown | Unknown | Unknown | 5A991b.5.a. | ||||||||||||||||||||||||||||||||
FTLX3971DTC29
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
From $570.00 to $623.22
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | LC | 11.3176Gbps | 1554.13/1600(Max) | SFP+ | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||
FWSF-OADM-1-59-LC
2 Channel OADM 1591nm
|
|
Coherent | 1591 | 2 | LC | 1.3 | >=45 | 1.3 | 1.4 | <=0.2 | >=55 | <=0.15 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||
FWSF-OADM-W/TAP-4B-1-LC
CWDM OADM-4 W/TAP PLUG-IN MODULE
|
|
Coherent | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||||
FTLX1475D3BCL
TX/RX Optical Fiber 10.5Gbps 20-Pin
|
From $61.25 to $63.92
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | Single | LC | 10.5Gbps | 1355(Max)/1600(Max) | SFP+ | Commercial | 20 | Unknown | No | No | No | No | 5A991b.5.a. | Yes | No | |||||||||||||||||||
FTCD1323E1PCL
TX/RX Optical Fiber 425Gbps
|
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | Single | LC | 425Gbps | QSFP-OD | Commercial | Unknown | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||
FTLC9555REPM3
TX/RX Optical Fiber 622Mbps
|
From $376.25 to $411.38
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Multi Mode | MPO | QSFP28 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
FTLF8536P5PCL
25GBASE-SR 100m SFP28 Finisar Transceiver
|
From $117.50 to $128.47
Per Unit
|
Coherent | Fiber Optic Transceivers | 20 | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||
FWSF-OADM-1-55-LC
2 Channel OADM 1551nm
|
|
Coherent | 1551 | 2 | LC | 1.3 | >=45 | 1.3 | 1.4 | <=0.2 | >=55 | <=0.15 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||
FWSF-OADM-1-57
1 Channel Optical Add and Drop Multiplexer 1571nm SC Connector
|
|
Coherent | 1571 | 1 | SC | 1.3 | 45 | 1.3 | 1.4 | 55 | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||
FWSF-OADM-1-53
1 Channel Optical Add and Drop Multiplexer 1531nm SC Connector
|
|
Coherent | 1531 | 1 | SC | 1.3 | 45 | 1.3 | 1.4 | 55 | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||
FWSF-M/D-4-2
CWDM MUX/DEMUX-4-2 PLUG-IN MODULE
|
|
Coherent | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||||
FWSF-OADM-1-49-LC
2 Channel OADM 1491nm
|
|
Coherent | 1491 | 2 | LC | 1.3 | >=45 | 1.3 | 1.4 | <=0.2 | >=55 | <=0.15 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||
FWSF-M/D-1310/CWDM-8-LC
LASERS DETECTORS AND PASSIVES COMPONENTS FOR DATACOM APPLICATIONS
|
|
Coherent | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||
FWSF-M/D-1310/CWDM
1310/CWDM MUX/DEMUX Plug-in Module
|
|
Coherent | 1310 | SC | >=45 | >=55 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||
FWLF-1631-58
TX/RX Optical Fiber 2.7Gbps 20-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | Single | 2.7Gbps | 1531.12/1570(Max) | SFP | Extended | 20 | No | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||
FWLF-1631-34
TX/RX Optical Fiber 2.7Gbps 20-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | Single | 2.7Gbps | 1550.12/1570(Max) | SFP | Extended | 20 | No | No | Unknown | Unknown | Unknown | EAR99 |