| Compliant with Exemption | |
| 5A991.b.5.a | |
| Active | |
| 8517.62.00.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| DFB Laser | |
| Single | |
| LC | |
| 8.5Gbps | |
| 1345(Max)/1360(Max) | |
| SFP+ | |
| 0.12/0.06/0.09 | |
| 0.12/0.06/0.09 | |
| 0.1224 | |
| 300 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -5 | |
| 85 | |
| Extended | |
| Mounting | Snap Fit To Panel |
| Package Height | 11.85 mm |
| Package Width | 14.8 mm |
| Package Length | 56.5 mm |
| PCB changed | 20 |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

