| Compliant | |
| 5A991b.5.a. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| VCSEL Laser | |
| Multi Mode | |
| LC | |
| 2.125Gbps(Typ) | |
| 860(Max) | |
| SFP | |
| 0.1/0.09 | |
| 0.15/0.175 | |
| 0.119(Max)/0.1224(Max) | |
| -9 to -3 | |
| 3.15 | |
| 3.3 | |
| 3.46 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Snap Fit To Panel |
| Package Height | 12.4 mm |
| Package Width | 14.13 mm |
| Package Length | 56.7 mm |
| PCB changed | 20 |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

