| Compliant | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| DFB Laser | |
| Single | |
| LC | |
| 4.25Gbps | |
| 1345(Max)/1600(Max) | |
| SFP | |
| 0.16/0.175 | |
| 0.16/0.175 | |
| 0.119(Max)/0.1224(Max) | |
| -8.4 to -1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -10 | |
| 70 | |
| Commercial | |
| Mounting | Snap Fit To Panel |
| Package Height | 12.43 |
| Package Width | 14.8 |
| Package Length | 56.64 |
| PCB changed | 20 |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

