ebm-papst Thermal Management
| Part No. | Price | Stock | Manufacturer | Category | Type | Category | Maximum Voltage Rating - (V) | Fits Fan Size - (mm) | Noise Level - (dBA) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Packaging | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| A3G300-AN02-04 AC Fan Axial Ball Bearing 230V 200V to 240V 300 X 91mm PWM |
Stock
1
$206.50
Per Unit
|
ebm-papst | Blowers and Fans | Axial | AC Fan | 200 to 240 | 1.35 | 2020 | 140Pa | Sheet Steel | Ball | 300 X 91 | Round | 1960 | 91 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
255M
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 1.2CFM 5dB 25 X 25 X 8mm Low Power Consumption
|
Stock
96
From $18.0017 to $18.3791
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 5 | 4.5 to 5.5 | 6500 | 1.2 | Polybutylene Terephthalate | Sintec-Sleeve | 25 X 25 X 8 | Square | 5 | 25 | 8 | 25 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
RL48-19/12/2P
DC Blower Centrifugal Ball Bearing 12V 8V to 15V 15.3CFM 5dB 76 X 76 X 27mm
|
Stock
62
From $49.50 to $53.54
Per Unit
|
ebm-papst | Blowers and Fans | Centrifugal | DC Blower | 5 | 8 to 15 | 0.465 | 4400 | 15.3 | 72Pa | Plastic | Ball | 76 X 76 X 27 | 75 | 76 | 27 | 76 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
PG1W-012-119-12
DC Fan Axial 12V 16dB
|
Stock
5
$74.75
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 16 | 1200 | Round | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
612GL
DC Fan Axial Sintec Bearing 12V 6V to 15V 12CFM 24dB 60 X 60 X 25.4mm Low Speed
|
Stock
10
$18.06
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 24 | 6 to 15 | 12 | Polybutylene Terephthalate Polymer | Sintec | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
| R2E190-RA18-96 AC Motorized Impeller Centrifugal Ball Bearing 230V 190 X 68.5mm |
Stock
3,590
From $93.59 to $116.48
Per Unit
|
ebm-papst | Blowers and Fans | Centrifugal | AC Motorized Impeller | 0.17|0.21 | 2050|2100 | Polyamide Plastic | Ball | 190 X 68.5 | Round | 1300 | 68.5 | 190 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| VD-3-49.15-K1-B00 EC75 33, Axial Fan |
Stock
2
From $905.21 to $942.93
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
3214JN
DC Fan Axial Ball Bearing 24V 11V to 28V 77CFM 51dB 92 X 92 X 38mm High Speed
|
Stock
86
$46.98
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 51 | 11 to 28 | 6000 | 77 | Polybutylene Terephthalate Polymer | Ball | 92 X 92 X 38 | Square | 240 | 92 | 38 | 92 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||
9956
AC Fan Axial Ball Bearing 230V 68.86CFM 37dB 119 X 119 X 25.4mm
|
Stock
502
From $29.56 to $40.00
Per Unit
|
ebm-papst | Blowers and Fans | Axial | AC Fan | 37 | 2450 | 68.86 | DieCast Aluminum | Ball | 119 X 119 X 25.4 | Square | 325 | 119 | 25.4 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
| R1G220-AB75-57 Cooling Fan |
Stock
52
From $164.43 to $184.95
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
9566-2-4013
Thrml Mgmt Access Inlet Ring
|
Stock
200
From $1.4303 to $1.5089
Per Unit
|
ebm-papst | Thermal Management Accessories | Inlet Ring | 129 | 129 | 13 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
3412GL
DC Fan Axial Sleeve Bearing 12V 7V to 15V 36CFM 26dB 92 X 92 X 25.4mm Low Speed
|
Stock
498
From $16.63 to $20.94
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 26 | 7 to 15 | 36 | Polybutylene Terephthalate Polymer | Sleeve | 92 X 92 X 25.4 | Square | 140.6 | 92 | 25.4 | 92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
| R1G190-AC11-11A Cooling Fan |
Stock
6
From $172.85 to $179.76
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
19699-2-4039
Thrml Mgmt Access Grill Guard 315mm Black Phosphatized Steel Wire
|
Stock
10
$54.79
Per Unit
|
ebm-papst | Thermal Management Accessories | Grill Guard | 315 | 8 | Phosphatized Steel Wire | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
D4E133-AA01-51
AC Blower Centrifugal 230V 327CFM 54dB 171 X 180 X 254mm
|
Stock
10
$275.66
Per Unit
|
ebm-papst | Blowers and Fans | Centrifugal | AC Blower | 54 | 327 | 171 X 180 X 254 | 171 | 254 | 180 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| 4660ZW Fan, 115V/230VAC, 106CFM |
Stock
47
$47.44
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| W4E315-CS20-70 AC Fan Axial Ball Bearing 230V 347 X 119.75mm |
Stock
2
$285.28
Per Unit
|
ebm-papst | Blowers and Fans | Axial | AC Fan | 0.52|0.66 | 1350|1490 | 0.28inH2O|0.34inH2O | Galvanised Sheet Steel | Ball | 347 X 119.75 | Round | 4300 | 119.75 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
| 8315100321 Blowers and Fans Device |
Stock
10
From $66.3624 to $33.52
Per Unit
|
ebm-papst | Blowers and Fans | EAR99 | |||||||||||||||||||||||||||||||||||
405FH
DC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB 40 X 40 X 10mm High Speed
|
Stock
240
$14.3801
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 26 | 4.5 to 5.5 | 6000 | 5.3 | Polybutylene Terephthalate | Sintec | 40 X 40 X 10 | Square | 40 | 10 | 40 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
8318 /17
DC Axial Fan
|
Stock
67
From $76.46 to $83.11
Per Unit
|
ebm-papst | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| 632NU-005 Cooling Fan |
Stock
166
From $29.24 to $32.90
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
55416.17090
AC Blower 115V 42W 60Hz 1950RPM 74CFM Flange Mount
|
Stock
6
$119.71
Per Unit
|
ebm-papst | Blowers and Fans | Cross Flow | AC Blower | 1950 | 74 | 50Pa | 196 | 90 | 108 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
78128-2-4039
Thrml Mgmt Access Grill Guard 200mm Steel
|
Stock
23
From $20.25 to $22.41
Per Unit
|
ebm-papst | Thermal Management Accessories | Grill Guard | 200 | 240 | 240 | 6.4 | Steel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
8506VW-691
AC Fan Axial Ball Bearing 115V 25.9CFM/31.19CFM 31dB/35dB 79.5 X 79.5 X 38mm
|
Stock
90
From $45.76 to $49.49
Per Unit
|
ebm-papst | Blowers and Fans | Axial | AC Fan | 31|35 | 2800|3300 | 25.9|31.19 | 43Pa|60Pa | Metal | Ball | 79.5 X 79.5 X 38 | Square | 490 | 79.5 | 38 | 79.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
| 4650Z-854 AC Tubeaxial Fan |
Stock
17
$39.29
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No |